Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC165BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BQ-Q100/SOT763/DHVQFN16 | 0In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HC | Shift Register | 8 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935298766115 | ||||
Mfr: 74HCT595BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | HCT | AEC-Q100 | Reel | 935298876115 | |||||||||||||||
Mfr: 74AHC595D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHC | AEC-Q100 | Reel | 935298632118 | |||||||||||||||
Mfr: 74HCT164D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714080653 | |||||
Mfr: 74AHCT595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265559118 | ||||
Mfr: 74HC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188520118 | ||||
Mfr: 74AHC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281621115 | ||||
Mfr: 74LV165D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV165D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935156060118 | |||||
Mfr: 74HCT165PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HCT | AEC-Q100 | Reel | 935298772118 | |||||||||||||||
Mfr: 74AHC164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265466118 | |||||
Mfr: 74HCT165BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BZ/SOT8016/DHXQFN16 | 0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | TTL | 9 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692230115 | |||||||
Mfr: 74HCS164DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS164D/SOT108/SO14 | 0In Stock | 8 bit | SO-14 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691461118 935690000000 | |||||||||
Mfr: 74HCS594DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS594D/SOT109/SO16 | 0In Stock | Reel | 935691485118 935690000000 | ||||||||||||||||||
Mfr: 74AHCT594PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298657118 | |||||||||||||||
Mfr: 74HC166D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC166D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714550653 | |||||
Mfr: 74HC597D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC597D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933757330653 | |||||
Mfr: 74LVC595AD,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595AD/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282469118 | ||||
Mfr: 74AHC594BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 | 0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | CMOS | 1 | Parallel | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692203115 | ||||
Mfr: 74HCS165BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691468115 935690000000 | |||||||||
Mfr: 74AHC594PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHC594PW/SOT403/TSSOP16 | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282021118 | ||||||
Mfr: 74LVC595ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282468115 | ||||
Mfr: HEF4015BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4015BT/SOT109/SO16 | 0In Stock | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HEF4000 | CMOS | 1 | 40 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372680653 | |||||
Mfr: 74AHC594PW-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 | Not Available Online | TSSOP-16 | AHC | AEC-Q100 | Reel | 935298654118 | |||||||||||||||
Mfr: 74HCT165BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | HCT | AEC-Q100 | Reel | 935298769115 | |||||||||||||||
Mfr: 74AHCT595PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298636118 |