Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 57 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT597D,652 | |||||||
Mfr: N74F194N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | PDIP-16 | F | Bipolar | 6 | 5.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F194N | |||||
Mfr: 74LVC594APW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 3.3V SHIFT REG WITH OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | 74LVC594APW,112 | ||||||
Mfr: 74LV165APW-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | LV | ||||||||||||||||||
Mfr: 74HCT164D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HCT | CMOS | 2 | 36 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 933714080652 | |||||
Mfr: 74AHC595D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Tube | 935265567112 | ||||
Mfr: 74AHCT164PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74AHCT164PW | |||||
Mfr: 74HCT165DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 9 | 14 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935190350118 | |||||
Mfr: 74HCT166DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT S/PI-SO SHIFT REGISTER | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT166DB,112 | ||||||
Mfr: 74HC4094DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 6 V | - 40 C | + 125 C | Reel | 935187520118 | |||||
Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOIC-16 | LV | CMOS | 4 | 3-State | 18 ns | 1 V | 3.6 V | - 40 C | + 125 C | 74LV4094D,112 | ||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LV | CMOS | 1 | 3-State | 100 ns, 34 ns | 1 V | 3.6 V | - 40 C | + 125 C | 74LV595PW,112 | ||||||
Mfr: 74AHCT595D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935265559112 | ||||
Mfr: 74LV595D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 1 | 3-State | 100 ns, 34 ns | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 935181580112 | ||||
Mfr: NPIC6C595BQ-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298532115 | |||||
Mfr: NPIC6C596BQ-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298528115 | |||||
Mfr: 74AHC595PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8bit ser-in/ser-out or parllel-out shift | Not Available Online | Serial to Parallel | 8 Circuit | 8 bit | TSSOP-16 | 74HC | CMOS | 1 | Parallel / Serial | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | |||||
Mfr: 74LV165D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8bit serial-in parallel-out | Not Available Online | Parallel to Serial | 8 Circuit | SOIC-16 | LV | TTL | 8 | Serial | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||
Mfr: NPIC6C4894DY TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 12 bit | SOIC-20 | NPIC | Shift Register | 2 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935302549518 | ||||
Mfr: 74HCT164N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | PDIP-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT164N | |||||
Mfr: NPIC6C4894PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935302552118 | |||||||||||||||||
Mfr: 74HCT299DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT UNIVERSAL SHFT REG 3-S | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-20 | HCT | CMOS | 10 | 3-State | 19 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT299DB,112 | |||||
Mfr: 74HC595PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 935188520112 | ||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | 74LV164D,112 | |||||||
Mfr: 74HC166D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 150 ns, 30 ns, 26 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 933714550652 |