Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHC595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHC595PW/SOT403/TSSOP16 | 0In Stock | Serial to Parallel | 1 Circuit | TSSOP-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289513118 | |||||||||
Mfr: 74HCS595BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS595BQ/SOT763/DHVQFN16 | 0In Stock | Serial/Parallel to Parellel | 8 bit | DHVQFN-16 | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691488115 935690000000 | |||||||
Mfr: 74HCS595DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS595D/SOT109/SO16 | 0In Stock | Serial/Parallel to Parellel | 8 bit | SO-16 | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691490118 935690000000 | |||||||
Mfr: 74HC165BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165BZ/SOT8016/DHXQFN16 | 0In Stock | Parallel to Serial | 8 bit | DHXQFN-16 | CMOS | 9 | 52 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692191115 | |||||||
Mfr: 74HCS596BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS596BQ/SOT763/DHVQFN16 | 0In Stock | Reel | 935691493115 935690000000 | ||||||||||||||||||
Mfr: 74HCS165DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS165D/SOT109/SO16 | 0In Stock | 8 bit | SO-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691470118 935690000000 | |||||||||
Mfr: 74HCS16507BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS16507BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | Open Drain | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691463115 935690000000 | ||||||||||
Mfr: 74LV164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935175240118 | |||||
Mfr: HEF4015BT,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4015BT/SOT109/SO16 | 0In Stock | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HEF4000 | CMOS | 1 | 40 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933372680653 | |||||
Mfr: 74AHC594PW-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 | Not Available Online | TSSOP-16 | AHC | AEC-Q100 | Reel | 935298654118 | |||||||||||||||
Mfr: 74HCT165BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT165BQ-Q100/SOT763/DHVQFN1 | 0In Stock | DHVQFN-16 | HCT | AEC-Q100 | Reel | 935298769115 | |||||||||||||||
Mfr: 74AHCT595PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 | 0In Stock | TSSOP-16 | AHCT | AEC-Q100 | Reel | 935298636118 | |||||||||||||||
Mfr: 74AHCT595BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BQ-Q100/SOT763/DHVQFN | 0In Stock | DHVQFN-16 | AHCT | AEC-Q100 | Reel | 935298634115 | |||||||||||||||
Mfr: 74VHC595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHC595BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Parallel | 1 Circuit | DHVQFN-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289511115 | |||||||||
Mfr: 74VHCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Parallel | 1 Circuit | TSSOP-16 | VHCT | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289516118 | |||||||||
Mfr: 74HCT166D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT166D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933715030653 | |||||
Mfr: 74HCS166BQX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS166BQ/SOT763/DHVQFN16 | 0In Stock | 8 bit | DHVQFN-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691473115 935690000000 | |||||||||
Mfr: 74LVC595ABZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC595ABZ/SOT8016/DHXQFN16 | 0In Stock | Serial/Serial to Parallel | 8 bit | DHXQFN-16 | CMOS | 1 | 18.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692229115 | |||||||
Mfr: 74HC4094PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC4094PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 1 | 3-State | 195 ns, 39 ns, 33 ns | 5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935188490118 | |||||
Mfr: 74AHCT594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935282014118 | ||||||
Mfr: 74AHCT594BZX TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16 | 0In Stock | Shift Register | Serial to Parallel | 8 bit | DHXQFN-16 | 74AHC | TTL | 1 | Parallel | 5.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692205115 | ||||
Mfr: 74AHCT595PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 3-State | 3.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935265560118 | ||||
Mfr: 74AHCT594D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHCT | AEC-Q100 | Reel | 935298656118 | |||||||||||||||
Mfr: 74HC164D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC164D/SOT108/SO14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | HC | CMOS | 2 | 170 ns, 34 ns, 29 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714070653 | |||||
Mfr: HEF4894BTT,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4894BTT/SOT360/TSSOP20 | 0In Stock | TSSOP-20 | 3-State | 3.3 V, 5 V, 9 V, 12 V | 3.3 V, 5 V, 9 V, 12 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283158118 |