Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT594DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 1 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935280939112 | |||||
Mfr: 74LV165DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 935166030112 | |||||
Mfr: 74AHCT164PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT REGISTER | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74AHCT164PW,112 | ||||||
Mfr: 74AHCT594PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V SHIFT REG W OUTPT REG TTL | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | 74AHCT594PW,112 | |||||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 9 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC166PW,112 | |||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 4 | 3-State | 35 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC595DB,112 | |||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 9 | 57 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT597N,652 | |||||||
Mfr: 74LV4094N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-38 | LV | CMOS | 1 | 3-State | 115 ns, 39 ns | 3.6 V | - 40 C | + 125 C | Tube | 74LV4094N | |||||
Mfr: 74HCT299D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SOIC-20 | HCT | CMOS | 10 | 3-State | 37 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT299D | ||||
Mfr: HEF4557BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial | 1 Circuit | 64 bit | SOT-38 | HEF4000 | CMOS | 2 | 65 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | HEF4557BPN | |||||
Mfr: HEF4794BP,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | SOT-38 | - 40 C | + 85 C | Tube | HEF4794BPN | ||||||||||||||
Mfr: 74HCT4015D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HCT | CMOS | 1 | 18 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT4015D | |||||
Mfr: 74HCT595DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT595DB,112 | |||||
Mfr: NPIC6C595PW-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | TSSOP-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298534118 | |||||
Mfr: 74HC597PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 935189150112 | |||||
Mfr: 74HCT597N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 9 | 57 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT597N | |||||
Mfr: 74HCT597D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-bit shift register w/ input flip-flops | Not Available Online | Serial to Parallel | 8 Circuit | SOIC-16 | HCT | TTL | 8 | Parallel / Serial | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74HC299DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-20 | HC | CMOS | 10 | 3-State | 200 ns, 40 ns, 34 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 935189890112 | ||||
Mfr: 74HCT595N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8BIT SHIFT REGISTER W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 1 | 3-State | 42 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT595N | ||||
Mfr: 74HCT4094DB TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT AND STORE BUS REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 1 | 3-State | 43 ns | 5.5 V | - 40 C | + 125 C | 74HCT4094DB,112 | ||||||
Mfr: 74AHC594PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V 8-BIT SHIFT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Tube | 935282021112 | ||||||
Mfr: 74HCT194D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | SOIC-16 | HCT | CMOS | 6 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT194D-T | |||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | 74AHC595D,112 | ||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOT-402 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | 74LV164PW,112 | |||||||
Mfr: 74HC597D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-bit shift register w/input flip-flops | Not Available Online | Parallel to Serial | 8 Circuit | SOIC-16 | HC | CMOS | 8 | Parallel / Serial | 25 ns | 2 V | 6 V | - 40 C | + 125 C | Reel |