Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPIC6C595PW-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | TSSOP-16 | NPIC | Shift Register | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 3-State | 42 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT595D,112 | |||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 9 | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC597D,652 | |||||||
Mfr: HEF4021BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 8 bit | SOT-38 | HE4000B | CMOS | 8 | 250 ns, 110 ns, 80 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | HEF4021BPN | |||||
Mfr: 74AHCT164D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SI-PO SHIFT | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHCT | CMOS | 2 | 3.4 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74AHCT164D | |||||
Mfr: 74AHC594PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V 8-BIT SHIFT REG W OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | 74AHC594PW,112 | |||||||
Mfr: 74LV4094DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | LV | CMOS | 1 | 3-State | 115 ns, 39 ns | 3.6 V | - 40 C | + 125 C | Reel | 935166090118 | |||||
Mfr: 74HCT597DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/INPUT LATCH | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 9 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935190180112 | |||||
Mfr: 74HCT164DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SSOP-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935187360118 | |||||
Mfr: N74F194N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | PDIP-16 | F | Bipolar | 6 | 5.5 ns | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F194N | |||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | PDIP-14 | LV | CMOS | 2 | 12 ns | 1 V | 5.5 V | - 40 C | + 125 C | 74LV164N,112 | |||||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC165DB,112 | |||||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | PDIP-16 | HC | CMOS | 9 | 150 ns, 30 ns, 26 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC166N,652 | |||||||
Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | SOIC-14 | AHC | CMOS | 2 | 4.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | 74AHC164D,112 | |||||||
Mfr: 74LVC594APW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 3.3V SHIFT REG WITH OUTPT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | 74LVC594APW,112 | ||||||
Mfr: 74HCT4094D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-STAGE SHIFT/STORE BUS REGISTER | Not Available Online | Serial to Serial/Parallel | 8 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 4 | 3-State | 19 ns | 5 V | 5 V | - 40 C | + 125 C | 74HCT4094D,112 | |||||
Mfr: I74F164N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 1 Circuit | 8 bit | PDIP-14 | F | Bipolar | 2 | 7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | I74F164N | |||||
Mfr: NPIC6C595BQ-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298532115 | |||||
Mfr: NPIC6C596BQ-Q100,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | DHVQFN-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298528115 | |||||
Mfr: 74AHC595PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8bit ser-in/ser-out or parllel-out shift | Not Available Online | Serial to Parallel | 8 Circuit | 8 bit | TSSOP-16 | 74HC | CMOS | 1 | Parallel / Serial | 7.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | Reel | |||||
Mfr: 74LV165D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8bit serial-in parallel-out | Not Available Online | Parallel to Serial | 8 Circuit | SOIC-16 | LV | TTL | 8 | Serial | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||
Mfr: NPIC6C4894PWJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Reel | 935302552118 | |||||||||||||||||
Mfr: 74AHCT594D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V SHIFT REG W OUTPT | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Tube | 935282014112 | ||||||
Mfr: 74HCT166N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | PDIP-16 | HCT | CMOS | 9 | 23 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT166N | |||||
Mfr: 74HCT7731D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Parallel to Parallel | 4 Circuit | SOIC-16 | HCT | CMOS | 1 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT7731D |