Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4094D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8stage shift-and- store bus register | Not Available Online | Serial to Parallel | 8 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | Parallel / Serial | 50 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||
Mfr: NPIC6C596ADJ TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | NPIC | Shift Register | Open Drain | 97 ns | 2.3 V | 5.5 V | - 40 C | + 125 C | Reel | 935302408118 | |||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | 74LV165AD,112 | |||||||
Mfr: 74AHC595PW TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-403 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | 74AHC595PW,112 | |||||
Mfr: 74LVC595APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 3-State | 4.7 ns, 4 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Tube | 935282471112 | ||||
Mfr: 74HC194DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial/Parallel to Parallel | 1 Circuit | 4 bit | SSOP-16 | HC | CMOS | 6 | 14 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 935189740112 | |||||
Mfr: 74HC160PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | BCD Decade | Up | 1 Circuit | 4 bit | TSSOP-16 | HC | CMOS | 4 | 185 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 74HC160PW-T | ||||
Mfr: HEF4894BTT/Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Parallel | 12 Circuit | 12 bit | TSSOP-20 | HEF | CMOS | 12 | Parallel | 3 V | 15 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: 74AHCT595PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 8-BIT SHIFT REG W/OUTPUT LATCH | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 3-State | 10 ns | 5.5 V | - 40 C | + 125 C | Tube | 935265560112 | |||||
Not Available Online | Serial/Parallel to Serial/Parallel | 1 Circuit | 8 bit | SSOP-20 | HC | CMOS | 10 | 3-State | 200 ns, 40 ns, 34 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC299DB,112 | |||||
Mfr: HEF4557BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial | 1 Circuit | 64 bit | SOIC-16 | HEF4000 | CMOS | 2 | 65 ns | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | 933373330652 | |||||
Mfr: 74AHC594DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V 8-BIT SHIFT REG | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Tube | 74AHC594DB | ||||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOIC-16 | HC | CMOS | 1 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC4015D,652 | |||||||
Not Available Online | Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 18 ns | 1 V | 5.5 V | - 40 C | + 125 C | 74LV165D,112 | |||||||
Mfr: NPIC6C596BQ-Q100 115 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers | Not Available Online | |||||||||||||||||||
Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOT-38 | LV | CMOS | 1 | 3-State | 115 ns, 39 ns | 3.6 V | - 40 C | + 125 C | 74LV4094N,112 | |||||||
Mfr: 74AHCT594D TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers 5V SHIFT REG W OUTPT REG TTL | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | 74AHCT594D,112 | |||||||
Mfr: 74HCT7731N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Parallel to Parallel | 4 Circuit | PDIP-16 | HCT | CMOS | 1 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT7731N | ||||||
Not Available Online | Serial to Parallel | 2 Circuit | 4 bit | SOT-38 | HC | CMOS | 1 | 15 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC4015N,652 | |||||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOT-403 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | 74HC597PW,112 | |||||||
Mfr: 74HCT595DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | Serial to Serial/Parallel | 1 Circuit | 8 bit | SSOP-16 | HCT | CMOS | 1 | 3-State | 25 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935190170118 | ||||
Not Available Online | Serial/Parallel to Serial | 1 Circuit | 8 bit | SSOP-16 | HC | CMOS | 9 | 175 ns, 35 ns, 30 ns | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC597DB,112 | ||||||
Mfr: NPIC6C595BQ-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | DHVQFN-16 | NPIC | Shift Register | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: NPIC6C596D-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SOIC-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298529118 | |||||
Mfr: NPIC6C595D-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineCounter Shift Registers The factory is currently not accepting orders for this product. | Not Available Online | 8 bit | SOIC-16 | NPIC | Shift Register | 1 | Open Drain | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298533118 |