Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 935166910112 | |||
Mfr: 74ALVT16501DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16501DG-T | |||
Mfr: 74LVT2245DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR 3-S W/30 OHM | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT2245DB,112 | ||||
Mfr: 74ABT162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT XCVR 3-S W 30 OHM RES | Not Available Online | 3-State | ABT | 2 Circuit | 4.5 ns | SSOP-48 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT162245ADL,112 | ||||
Mfr: 74ALVCH162245DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT TRANSCVR 3 S | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.7 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVCH162245DL:11 | ||||
Mfr: 74LVT16245BEV,151 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVT16245BEV-S | |||
Not Available Online | 3-State | HC | 1 Circuit | 220 ns | PDIP-24 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC646N,652 | |||||
Mfr: 74HCT245D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS TXRX 3ST | Not Available Online | 3-State | HCT | 8 Circuit | 12 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 933713590652 | |||
Mfr: 74LVC245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT BUS XCVR 3STATE | Not Available Online | 3-State | LVC | 8 Circuit | 8 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211530118 | |||
Mfr: 74ABT16245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT OCT XCVR | Not Available Online | 3-State | ABT | 8 Circuit | 2 ns | SSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 935184420112 | |||
Mfr: 74ABT245D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3-STATE | Not Available Online | 3-State | ABT | 8 Circuit | 4.6 ns | SOIC-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Tube | 935027530602 | |||
Mfr: 74ABT245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 4.2 ns | SSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935064910118 | |||
Mfr: 74ALVCH16501DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 18 UBS +EDG | Not Available Online | 3-State | ALVCH | 3.4 ns | SSOP-56 | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16501DL | ||||||
Mfr: 74ALVC16245DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT | Not Available Online | 3-State | ALVC | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935187800118 | |||
Mfr: 74ALVC164245DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT 5-3 V LEVEL SHFT XCVR 3 | Not Available Online | 3-State | ALVC | 2 Circuit | 4.3 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | Reel | 935202340118 | |||
Mfr: 74ALVC16835ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRVR 3-S | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC16835ADG | |||
Mfr: 74LVC4245APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | Tube | 935260751112 | |||
Mfr: 74LVC543APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 3.3 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVC543APW | |||
Mfr: 74LVCH162245ADGG,5 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 4 Circuit | 7.5 ns | TSSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVCH162245ADG | |||
Mfr: 74LVT162245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT162245BDL | |||
Mfr: 74LVT16245BEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVT16245BEV/G | |||
Mfr: 74LVTH32245EC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 4 Circuit | 1.9 ns | LFBGA-96 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVTH32245EC-S | |||
Mfr: 74LVT16500ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVT16500ADG-T | |||
Mfr: 74LVT16652ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT16652ADG | |||
Mfr: 74LVC16245ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT TRANSCVR 3-S | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | SSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935234900112 |