Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVTH2245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245D/SOT163/SO20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935281746118 | |||
Mfr: 74VHCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245BQ/SOT764/DHVQFN20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289584115 | |||||||||
Mfr: 74LVCH245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVCH | 1 Circuit | 3.4 ns | DHVQFN-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935273696115 | |||
Mfr: 74ALVC16245DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 935251810118 | |||
Mfr: 74VHCT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245D/SOT163/SO20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | SOIC-20 | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935289585118 | |||||||||
Mfr: 74LVC245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 8 Circuit | 8 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211510118 | |||
Mfr: 74LVT640D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935213070118 | |||
Mfr: 74LVTH2245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935281748118 | |||
Mfr: 74ABTH162245ADGG,1 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABTH162245ADGG/SOT362/TSSOP4 | 0In Stock | ABTH | TSSOP-48 | Reel | 935228890118 | ||||||||||||||
Mfr: 74LVT640PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 8 Circuit | 2.3 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935213090118 | |||
Mfr: 74LVT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | DHVQFN-20 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935285604115 | |||
Mfr: 74LVC2245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | DHVQFN-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935275175115 | |||
Mfr: 74LVT2245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT2245D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935211410118 | |||
Mfr: 74HC245D,653 TTI: 74HC245D 653 Nexperia Availability: Not Available OnlineBus Transceivers SOT163-1 OCTAL BUS TRANSCVER | Not Available Online | 3-State | HC | 1 Circuit | SOIC-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||
Mfr: 74ALVT16601DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT UNIVERSAL XCVR | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | SSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16601DL,512 | ||||
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | 74LV245D,112 | |||||
Mfr: 74LVT16543ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT LATCHED XCVR 3-S | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | SSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT16543ADL,512 | ||||
Mfr: 74LVT245BPW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT245BPW,112 | ||||
Mfr: 74ABT162245ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | ABT | TSSOP-48 | Tube | |||||||||||||||
Mfr: 74ALVC16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | ALVC | TSSOP-48 | Tube | 935251810112 | ||||||||||||||
Mfr: 74ALVCH16952DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16952DGG/SOT364/TSSOP56 | Not Available Online | 3-State | ALVCH | 2 Circuit | 4.6 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935262801118 | |||
Mfr: 74ABT652AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.1 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT652AD-T | |||
Mfr: 74HC243N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | PDIP-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC243N | |||
Mfr: 74ALVC162836ADGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 3.8 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC162836ADG | |||
Mfr: 74ALVC16836ADGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVC16836ADG |