Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | ABTH | |||||||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Mfr: 74HC245N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS TXRX 3ST | Not Available Online | 3-State | HC | 8 Circuit | 18 ns | DIP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC245N | |||
Mfr: 74LVCH162245ADL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 4 Circuit | 7.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935238720118 | |||
Mfr: 74LVCH245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935211560118 | |||
Mfr: 74LVTH16245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935281752112 | |||
Mfr: 74HC245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3ST | Not Available Online | 3-State | HC | 8 Circuit | 18 ns | TSSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935183570112 | |||
Mfr: 74ALVCH16501DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16501DGG/SOT364/TSSOP56 | Not Available Online | 3-State | ALVCH | 1 Circuit | 3.4 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935262543118 | |||
Mfr: 74LVC16245ADGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT TRANSCEIVER 3-S | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVC16245ADG-T | |||
Mfr: 74LVT16543ADL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | SSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935182750518 | |||
Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV245DB,112 | |||||
Not Available Online | LVT | |||||||||||||||||||
Mfr: 74LVC4245AD-Q100J TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74LVC4245AD-Q100/SOT137/SO24 | Not Available Online | LVC | SOIC-24 | Reel | 935305302118 |