Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC2T45GS,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | Reel | 935292804115 | ||||||||||||||
Mfr: 74LVC2245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935251310118 | |||
Mfr: 74ALVCH16245DGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVCH16245DGG/SOT362/TSSOP48 | 0In Stock | ALVCH | TSSOP-48 | Reel | 935210830118 | ||||||||||||||
Mfr: 74AHCT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHCT245D/SOT163/SO20 | 0In Stock | 3-State | AHCT | 8 Circuit | 8.7 ns | SOIC-20 | TTL | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935261960118 | |||
Mfr: 74LVCH16245ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH16245ADGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVCH | 2 Circuit | 6 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935238470118 | |||
Mfr: 74AVCH20T245DGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 | 0In Stock | AVCH | 6 ns, 11.8 ns | TSSOP-56 | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935286236118 | |||||||||
Mfr: 74LVC8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC8T245BQ/SOT815/DHVQFN24 | 0In Stock | LVC | 5.4 ns, 8.9 ns | DHVQFN-24 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935290138118 | |||||||||
Mfr: 74LVCH2T45GS,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GS/SOT1203/X2SON8 | 0In Stock | LVCH | XSON-8 | Reel | 935292816115 | ||||||||||||||
Mfr: 74LVTN16245BDGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTN16245BDGG/SOT362/TSSOP48 | 0In Stock | LVTN | 3.3 ns | TSSOP-48 | 2.7 V | 3.6 V | + 85 C | Reel | 935289118118 | ||||||||||
Mfr: 74LVT2245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT2245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935211430118 | |||
Mfr: 74LVC245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVC | 8 Circuit | 2.9 ns | DHVQFN-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935273595115 | |||
Mfr: 74LVC2T45DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45DC/SOT765/VSSOP8 | 0In Stock | LVC | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935284757125 | |||||||||
Mfr: 74LVCH1T45GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 | 0In Stock | LVCH | 8.2 ns | XSON-6 | 1.2 V | 5.5 V | + 125 C | Reel | 935292934132 | ||||||||||
Mfr: 74LV245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LV245D/SOT163/SO20 | 0In Stock | 3-State | LV | 1 Circuit | 45 ns | SOIC-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Reel | 935063210118 | |||
Mfr: 74AVC8T245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVC8T245PW/SOT355/TSSOP24 | 0In Stock | 3-State | AVC | 1 Circuit | 14.4 ns | TSSOP-24 | CMOS | CMOS | 12 mA | - 12 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935284593118 | |||
Mfr: 74LVC162245ADGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC162245ADGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVC | 2 Circuit | 8.5 ns | TSSOP-48 | TTL | TTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935237700118 | |||
Mfr: 74LVC8T245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC8T245PW/SOT355/TSSOP24 | 0In Stock | LVC | 5.4 ns, 8.9 ns | TSSOP-24 | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935290149118 | |||||||||
Mfr: 74HCT245BZX TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245BZ/SOT8020/DHXQFN20 | 0In Stock | 3-State | 12 ns | VQFN-20 | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935692166115 935690000000 | ||||||
Mfr: 74LVC1T45GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GN/SOT1115/X2SON6 | 0In Stock | 3-State | LVC | 1 Circuit | 15.5 ns | XSON-6 | 32 mA | - 32 mA | 1.2 V | 5.5 V | - 40 C | + 125 C | Reel | 935291797132 | |||||
Mfr: 74HCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74HCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | HCT | 1 Circuit | 22 ns | TSSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935165230118 | |||
Mfr: 74LVCH245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVCH | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211570118 | |||
Mfr: 74LVTH16245BDGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVTH | 2 Circuit | 1.9 ns | TSSOP-48 | TTL | 2.7 V | 3.6 V | + 85 C | Reel | 935281753118 | |||||||
Mfr: 74ABT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | TSSOP-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 935176430118 | |||
Mfr: 74LVT245BD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BD/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935263657118 | |||
Mfr: 74LVC245APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245APW/SOT360/TSSOP20 | 0In Stock | 3-State | LVC | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211540118 |