Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVCH16245ABX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 13.8ns 6.5V 1000mW | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | HXQFN-60 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74LVCH16245ADGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS XCVR 3-S | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVCH16245ADG-T | |||
Mfr: 74LVCH245ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 74LVCH245ADB | |||
Mfr: 74HCT640N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT BUS XCVR INV 3ST | Not Available Online | 3-State | HCT | 8 Circuit | 9 ns | DIP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT640N | |||
Mfr: 74LVTH2245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVTH2245D | |||
Mfr: N74F245N,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 8 Circuit | 4 ns | PDIP-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F245N | |||
Mfr: 74ALVC162835ADGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 3.7 ns | TSSOP-56 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC162835ADG | |||
Mfr: 74ALVC245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V OCTAL TRANS | Not Available Online | 3-State | ALVC | 1 Circuit | 3 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVC245D | |||
Mfr: 74ALVCH16245DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 935260442112 | |||
Mfr: 74LVC16245AEV/G,51 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVC16245AEV/G-T | |||
Mfr: 74ALVT16601DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVT16601DG | |||
Mfr: 74HCT640DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT640DB-T | |||
Mfr: 74HCT640D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT 3-STATE TRANSCVR INV | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SOIC-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 74HCT640D-T | |||
Mfr: 74LVC32245AEC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 4 Circuit | 3 ns | LFBGA-96 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVC32245AEC-S | |||
Mfr: 74LVT2245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935211410112 | |||
Mfr: 74LVC4245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers XCVR 8BIT LVL SHIFTR | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | 74LVC4245APW,112 | ||||
Mfr: 74LVC245AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL TRANSCVR 3-STATE | Not Available Online | 3-State | LVC | 1 Circuit | 17 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC245AD,112 | ||||
Mfr: 74LVC245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL XCVR 3 STATE | Not Available Online | 3-State | LVC | 8 Circuit | 8 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC245APW,112 | ||||
Mfr: 74HCT640DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCT 3-STATE TRANSCVR INV | Not Available Online | 3-State | HCT | 1 Circuit | 22 ns | SSOP-20 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT640DB,112 | ||||
Not Available Online | 3-State | HCT | 1 Circuit | 39 ns | SOIC-24 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | 74HCT652D,112 | |||||
Not Available Online | ALVC | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | LV | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |