Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC4245ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | LVC | 10 ns | SSOP-24 | - 40 C | + 125 C | Tube | 935260750112 | |||||||||||
Mfr: 74LVC16245AEV,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVC16245AEV-T | |||
Mfr: 74AVCH16245DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | AVCH | TSSOP-48 | Tube | 935266779112 | ||||||||||||||
Mfr: 74HCT640DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 8 Circuit | 9 ns | SSOP-20 | TTL | TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT640DB | |||
Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | ||||||||
Mfr: 74LVTH16245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935281752112 | |||
Mfr: 74ALVT16543DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT | Not Available Online | 3-State | ALVT | 2 Circuit | 2.7 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16543DG-T | |||
Mfr: 74LVT2245D TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-S 30 OHM | Not Available Online | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT2245D,112 | ||||
Mfr: N74F245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 1 Circuit | 6 ns | SSOP-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Reel | N74F245DB-T | |||
Mfr: 74LVCH245ABX,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS XCVR 3-S | Not Available Online | LVCH | HXQFN-20 | Reel | |||||||||||||||
Not Available Online | HCT | ||||||||||||||||||
Mfr: 74LVT16543ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74LVT16543ADGG/SOT364/TSSOP56 | Not Available Online | 3-State | LVT | 2 Circuit | 2.2 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 935203040118 | |||
Mfr: 74ALVT16601DL,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | SSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 74ALVT16601DL-T | |||
Mfr: 74ALVC164245DGG:51 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT 5-3 V LEVEL SHFT XCVR 3 | Not Available Online | 3-State | ALVC | 2 Circuit | 9.5 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | - 500 mV | 6 V | - 40 C | + 125 C | Reel | 74ALVC164245DG-T | |||
Mfr: 74LVCH162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT 5V TOLERANT I/O BUFFER | Not Available Online | 3-State | LVCH | 4 Circuit | 7.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH162245ADL,11 | ||||
Mfr: 74ABT652ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.1 ns | SSOP-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT652ADB,112 | ||||
Mfr: 74ALVCH16652DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT SCVR/REG 3-S | Not Available Online | 3-State | ALVCH | 2 Circuit | 3.1 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | Tube | 74ALVCH16652DG | |||
Mfr: 74AHCT245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCVR 3-S | Not Available Online | 3-State | AHCT | 1 Circuit | 8.7 ns | SOIC-20 | TTL | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935261960112 | |||
Mfr: 74LVCH245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935211560118 | |||
Mfr: 74LVTH322245EC,551 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 4 Circuit | 2.5 ns | LFBGA-96 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | 74LVTH322245EC-S | |||
Mfr: 74ALVCH162245DGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC BUS TXRX TRI-ST 16BIT | Not Available Online | ALVCH | TSSOP-48 | Tube | 935210840112 | ||||||||||||||
Mfr: 74ALVCH16500DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16500DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935262542518 | ||||||||||||||
Mfr: 74ALVCH16646DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16646DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | Reel | 935262421518 | ||||||||||||||
Mfr: 74LVT245BD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT245BD,112 | ||||
Mfr: 74ALVC16245DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT TRANSCVR W/PIN | Not Available Online | 3-State | ALVC | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | 74ALVC16245DL,112 |