Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT3G34DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT3G34DC/SOT765/VSSOP8 | 0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274779125 | |||
Mfr: 74LVT244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244APW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 32 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935176380118 | |||
Mfr: 74AHC244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244PW/SOT360/TSSOP20 | 0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262002118 | |||
Mfr: 74AUP2G34GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GW/SOT363/SC-88 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279993125 | |||
Mfr: 74LVC2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G125DP/SOT505/TSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272175125 | |||
Mfr: 74AHCT1G125GZYL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT1G125GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691656315 | |||||||||||||||||
Mfr: 74LVC07ABZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC07ABZ/SOT8014/DHXQFN14 | 0In Stock | 6 Input | 6 Output | DHXQFN-14 | - 32 mA | 32 mA | 1.2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935692217147 | ||||||
Mfr: 74HC2G17GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GW/SOT363/SC-88 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281031125 | |||
Mfr: 74HC4050D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC4050D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714810653 | |||
Mfr: 74HC4050PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC4050PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935187470118 | |||
Mfr: 74HC7541D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7541D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967940118 | |||
Mfr: 74AUP1G240GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G240GW/SOT353/UMT5 | 0In Stock | AUP | 1 Input | 1 Output | Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279061125 | |||
Mfr: 74HCT240D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713450653 | |||
Mfr: 74HCT2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT2G125DP/SOT505/TSSOP8 | 0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 6 mA | 6 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935270086125 | |||
Mfr: 74HCT541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT541PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935187550118 | |||
Mfr: 74ALVT16244DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ALVT16244DGG/SOT362/TSSOP48 | 0In Stock | ALVT | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 32 mA | 64 mA | 400 uA | 2.3 V | 3.6 V | 5 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935209570118 | |||
Mfr: 74LVC162244ADGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC162244ADGG/SOT362/TSSOP48 | 0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935237680118 | |||
Mfr: 74LVC240AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC240AD/SOT163/SO20 | 0In Stock | LVC | 8 Input | 8 Output | Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935210430118 | ||||
Mfr: 74AUP2G34GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279995115 | |||
Mfr: XC7SET125GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers XC7SET125GW/SOT353/UMT5 | 0In Stock | 1 Output | Non-Inverting | TSSOP-5 | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289892125 | ||||||||
Mfr: 74HC4049PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC4049PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | TSSOP-16 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935294435118 | |||
Mfr: 74LVC2G240GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G240GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292242115 | ||||||||||||||
Mfr: 74LVC1G125GW-Q100, TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GW-Q100/SOT353/UMT5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298478125 | ||
Mfr: 74HC365D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365D-Q100/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298925118 | ||
Mfr: 74AUP2G3404GS,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G3404GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | SMD/SMT | Reel | 935297797125 |