Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHCT126BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT126BQ/SOT762/DHVQFN14 | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289626115 | |||
Mfr: 74VHCT244BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT244BQ/SOT764/DHVQFN20 | 0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289609115 | |||
Mfr: 74AUP1G17GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G17GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292854132 | |||||||||||
Mfr: 74AUP2G240GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G240GN/SOT1116/X2SON8 | 0In Stock | AUP | Inverting | XSON-8 | SMD/SMT | Reel | 935292224115 | |||||||||||||
Mfr: 74LVC1G126GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G126GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935290242132 | ||||||||||||||
Mfr: 74ABT125D,623 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT125D/SOT108/SO14 | 0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935056850623 | ||||
Mfr: 74AUP1G125GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279055115 | |||
Mfr: 74AHCT126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126D/SOT108/SO14 | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262766118 | ||||
Mfr: 74AHCT2G126DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT2G126DC/SOT765/VSSOP8 | 0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275135125 | |||
Mfr: 74HC9114D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC9114D/SOT163/SO20 | 0In Stock | HC | 9 Input | 9 Output | Inverting | SOIC-20 | - 5.2 mA | 5.2 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933987780118 | ||||
Mfr: 74AHC1G125GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GW/SOT353/UMT5 | 0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 1 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935263002125 | |||
Mfr: 74HC2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G125DC/SOT765/VSSOP8 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274715125 | |||
Mfr: 74AUP2G07GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G07GW/SOT363/SC-88 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279985125 | ||||
Mfr: 74AUP2G240DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G240DC/SOT765/VSSOP8 | 0In Stock | AUP | 2 Input | 2 Output | Inverting | VSSOP-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280736125 | ||||
Mfr: 74AHC2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC2G125DP/SOT505/TSSOP8 | 0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274673125 | |||
Mfr: 74LVT126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT126D/SOT108/SO14 | 0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935209450118 | |||
Mfr: 74LVC244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC244APW/SOT360/TSSOP20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935210420118 | |||
Mfr: 74LVC3G34DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G34DC/SOT765/VSSOP8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275565125 | |||
Mfr: 74HCT3G07DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT3G07DP/SOT505/TSSOP8 | 0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272998125 | ||||
Mfr: 74LVC2G34GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G34GV-Q100/SOT457/SC-74 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299051125 | ||
Mfr: 74HCT240D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240D-Q100/SOT163/SO20 | 0In Stock | HCT | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298791118 | |||||||||||||
Mfr: 74HC240D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC240D-Q100/SOT163/SO20 | 0In Stock | HC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298787118 | |||||||||||||
Mfr: HEF40244BT,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers HEF40244BT/SOT163/SO20 | 0In Stock | HEF4000 | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 62 mA | 45 mA | 16 uA | 3 V | 15 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933638680653 | |||
Mfr: 74LVC1G125GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277203132 | ||||
Mfr: 74HCT540D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT540D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715600653 |