Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G240GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G240GS/SOT1202/X2SON6 | 0In Stock | AUP | Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292857132 | ||||||||||
Mfr: 74AUP2G126GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G126GN/SOT1116/X2SON8 | 0In Stock | AUP | XSON-8 | SMD/SMT | Reel | 935292221115 | ||||||||||||||
Mfr: HEF4049BT,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers HEF4049BT/SOT109/SO16 | 0In Stock | HEF4000 | 6 Input | 6 Output | Inverting | SOIC-16 | - 62 mA | 45 mA | 16 uA | 3.5 V | 11 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933372920653 | |||
Mfr: 74AHCT2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT2G125DP/SOT505/TSSOP8 | 0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274675125 | |||
Mfr: 74VHC126BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC126BQ/SOT762/DHVQFN14 | 0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289625115 | |||
Mfr: 74HCT365D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT365D/SOT109/SO16 | 0In Stock | HCT | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715150653 | |||
Mfr: 74LVC1G17GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G17GV/SOT753/SO5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935270081125 | |||
Mfr: 74LVC2G34GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G34GW-Q100/SOT363/SC-88 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299052125 | ||
Mfr: 74AHCT244PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT244PW-Q100/SOT360/TSSOP2 | 0In Stock | AHCT | Non-Inverting | TSSOP-20 | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298438118 | |||||||
Mfr: 74LVC1G125GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277203115 | |||
Mfr: 74LVC1G126GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G126GW/SOT353/UMT5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935268721125 | |||
Mfr: 74LVC1G07GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GW/SOT353/UMT5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935266681125 | ||||
Mfr: 74AHC1G07GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G07GZ-Q100/SOT8065/XSON5 | 0In Stock | 1 Input | 1 Output | XSON-5 | - 8 mA | 8 mA | 2 V | 5.5 V | 1 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691757315 | ||||||
Mfr: 74HCT2G34GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT2G34GW/SOT363/SC-88 | 0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281035125 | |||
Mfr: 74LVCH244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVCH244ABQ/SOT764/DHVQFN20 | 0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275418115 | |||
Mfr: 74AHCT126PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126PW/SOT402/TSSOP14 | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262767118 | |||
Mfr: 74AUP2G17GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G17GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279992115 | |||
Mfr: 74LVTN16244BDGG,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTN16244BDGG/SOT362/TSSOP48 | 0In Stock | LVTN | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935289096118 | ||||
Mfr: 74HCT240PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | TSSOP-20 | SMD/SMT | AEC-Q100 | Reel | 935298792118 | |||||||||||||
Mfr: 74HCT244D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244D-Q100/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298916118 | ||
Mfr: 74AUP2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G125DC/SOT765/VSSOP8 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280727125 | |||
Mfr: HEF4050BT,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers HEF4050BT/SOT109/SO16 | 0In Stock | HEF4000 | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 3.6 mA | 24 mA | 16 uA | 3 V | 15 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933372930653 | |||
Mfr: 74ALVCH162244DGG:1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ALVCH162244DGG/SOT362/TSSOP4 | 0In Stock | ALVCH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 200 nA | 2.3 V | 3.6 V | 40 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935205110118 | |||
Mfr: 74LVC06APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC06APW/SOT402/TSSOP14 | 0In Stock | LVC | 6 Input | 6 Output | Inverting | TSSOP-14 | 32 mA | 10 uA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935265480118 | ||||
Mfr: 74HC4049D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC4049D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | SOIC-16 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714800653 |