Nexperia - Registers
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Number of Circuits | Logic Family | Maximum Clock Frequency | Package / Case | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC40105DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SSOP-16 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Reel | 74HC40105DB-T | ||||
Mfr: HEC4094BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | Reel | ||||||||||||||||
Mfr: 74HC7030N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SOT-117 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC7030N | ||||
Mfr: 74HCT670DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | SSOP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Reel | 74HCT670DB-T | ||||
Mfr: 74HC40105D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 3 Circuit | HC | 36 MHz | SOIC-16 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 933714740652 | ||||
Mfr: 74HCT7403N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 30 MHz | PDIP-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 74HCT7403N | ||||
Mfr: 74HCT40105DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | SSOP-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT40105DB | ||||
Mfr: 74HCT40105N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT40105N | ||||
Mfr: 74HC40105DB TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4-BIT X 16 WORD FIFO REGISTER | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SSOP-16 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC40105DB,112 | |||||
Mfr: 74HCT670DB TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4X4 REGISTER FILE 3-STATE | Not Available Online | CMOS | 1 Circuit | HCT | SSOP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | 74HCT670DB,112 | |||||
Mfr: 74HC670DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | SSOP-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Reel | 74HC670DB-T | ||||
Not Available Online | CMOS | 1 Circuit | HC | SOT-38 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC670N,652 | ||||||
Mfr: 74HCT40105D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | SOIC-16 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Reel | 74HCT40105D-T | ||||
Mfr: 74HCT7030N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-28 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT7030N | ||||
Not Available Online | CMOS | 1 Circuit | HC | SSOP-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC670DB,112 | ||||||
Mfr: 74HCT670DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | SSOP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT670DB | ||||
Mfr: 74HCT7030N TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 64 WORD X 9-BIT FIFO | Not Available Online | CMOS | 1 Circuit | HCT | 36 MHz | PDIP-28 | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT7030N,112 | ||||
Mfr: 74HC670DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | SSOP-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC670DB | ||||
Mfr: 74HC670D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | SOIC-16 | 250 ns, 50 ns, 43 ns | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC670D | ||||
Mfr: 74HC40105D,653 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4-BIT X 16 WORD FIFO REGISTER | Not Available Online | CMOS | 1 Circuit | HC | 14 MHz | SOIC-16 | 265 ns | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 933714740653 | |||
Mfr: 74HC7403N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SOT-38 | 63 ns | 2 V | 6 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 74HC7403N | |||
Mfr: 74HC40105PW TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4-BIT X 16 WORD FIFO REGISTER | Not Available Online | CMOS | 1 Circuit | HC | 36 MHz | SOT-403 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | 74HC40105PW,112 | |||||
Mfr: 74HC40105D TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters 4BX16W FIFO REGISTER | Not Available Online | CMOS | 3 Circuit | HC | 36 MHz | SOIC-16 | 2 V | 6 V | 7.8 mA | - 7.8 mA | - 40 C | + 125 C | Tube | 74HC40105D,652 | ||||
Mfr: 74HCT670D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | SOIC-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT670D | ||||
Mfr: 74HCT670N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineRegisters The factory is currently not accepting orders for this product. | Not Available Online | CMOS | 1 Circuit | HCT | PDIP-16 | 50 ns | 4.5 V | 5.5 V | 6 mA | - 6 mA | - 40 C | + 125 C | Tube | 74HCT670N |
- 1
- 2