Nexperia - Logic Gates
2,536 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC02D,653 TTI: 74HC02D,653 Nexperia Availability: 120,000In StockLogic Gates 74HC02D/SOT108/SO14 | 120,000In Stock | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714150653 | |||
2,500In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713360653 | ||||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW,125 Nexperia Availability: 75,000In StockLogic Gates 74LVC1G00GW/SOT353/UMT5 | 75,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935268378125 | |||
Mfr: 74AUP1G08GW,125 TTI: 74AUP1G08GW,125 Nexperia Availability: 3,000In StockLogic Gates 74AUP1G08GW/SOT353/UMT5 | 3,000In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279019125 | |||
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV,125 Nexperia Availability: 6,000In StockLogic Gates 74LVC1G86GV/SOT753/SO5 | 6,000In Stock | XOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272026125 | |||
Mfr: 74AHC1G32GV,125 TTI: 74AHC1G32GV,125 Nexperia Availability: 21,000In StockLogic Gates 74AHC1G32GV/SOT753/SO5 | 21,000In Stock | OR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271666125 | |||
Mfr: 74AHC1G86GW,125 TTI: 74AHC1G86GW,125 Nexperia Availability: 12,000In StockLogic Gates 74AHC1G86GW/SOT353/UMT5 | 12,000In Stock | XOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263006125 | |||
Mfr: 74AHCT1G32GW,125 TTI: 74AHCT1G32GW,125 Nexperia Availability: 39,000In StockLogic Gates 74AHCT1G32GW/SOT353/UMT5 | 39,000In Stock | OR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.8 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262757125 | |||
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV,125 Nexperia Availability: 6,000In StockLogic Gates 74AHCT1G08GV/SOT753/SO5 | 6,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271659125 | |||
Mfr: 74AHCT1G02GW,125 TTI: 74AHCT1G02GW,125 Nexperia Availability: 3,000In StockLogic Gates 74AHCT1G02GW/SOT353/UMT5 | 3,000In Stock | NOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262751125 | |||
Mfr: 74HC02D,653 TTI: 74HC02D 653 Nexperia Availability: 120,000In StockLogic Gates SOT108-1 QUAD 2-INPUT NOR GT | 120,000In Stock | NOR | 4 Gate | HC | 2 Input | SOIC-14 | 1 Output | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74HC00D,653 TTI: 74HC00D 653 Nexperia Availability: 2,500In StockLogic Gates SOT108-1 QUAD 2-INPUT NAND | 2,500In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G08GW,125 TTI: 74AUP1G08GW 125 Nexperia Availability: 3,000In StockLogic Gates SOT353-1 SNGL 2-INPUT AND GT | 3,000In Stock | AND | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 19.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G00GW,125 TTI: 74LVC1G00GW 125 Nexperia Availability: 75,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NAND GT | 75,000In Stock | NAND | 1 Gate | LVC | 2 Input | TSSOP-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G86GV,125 TTI: 74LVC1G86GV 125 Nexperia Availability: 6,000In StockLogic Gates SOT753-1 2-INPUT EXCL-OR GT | 6,000In Stock | OR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G86GW,125 TTI: 74AHC1G86GW 125 Nexperia Availability: 12,000In StockLogic Gates SOT353-1 2-INPUT EXCL-OR GT | 12,000In Stock | XOR | 1 Gate | AHC | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHC1G32GV,125 TTI: 74AHC1G32GV 125 Nexperia Availability: 21,000In StockLogic Gates SOT753-1 2-INPUT OR GATE | 21,000In Stock | OR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G32GW,125 TTI: 74AHCT1G32GW 125 Nexperia Availability: 39,000In StockLogic Gates SOT353-1 SNGL 2-INPUT OR GT | 39,000In Stock | OR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G08GV,125 TTI: 74AHCT1G08GV 125 Nexperia Availability: 6,000In StockLogic Gates SOT753-1 2-INPUT AND GATE | 6,000In Stock | AND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AHCT1G02GW,125 TTI: 74AHCT1G02GW 125 Nexperia Availability: 3,000In StockLogic Gates SOT353-1 SNGL 2-INPUT NOR GT | 3,000In Stock | NOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC08AD,118 TTI: 74LVC08AD,118 Nexperia Availability: Not Available OnlineLogic Gates 74LVC08AD/SOT108/SO14 | Not Available Online | AND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935250020118 | |||
Mfr: 74HC1G08GW-Q100,12 TTI: 74HC1G08GW-Q100,12 Nexperia Availability: 0In StockLogic Gates 74HC1G08GW-Q100/SOT353/UMT5 | 0In Stock | AND | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298485125 | ||
Mfr: 74AHC1G86GV,125 TTI: 74AHC1G86GV,125 Nexperia Availability: 0In StockLogic Gates 74AHC1G86GV/SOT753/SO5 | 0In Stock | XOR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271673125 | |||
Mfr: HEF4081BT,653 TTI: HEF4081BT,653 Nexperia Availability: Not Available OnlineLogic Gates HEF4081BT/SOT108/SO14 | Not Available Online | AND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 20 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373090653 | |||
Mfr: HEF4070BT,653 TTI: HEF4070BT,653 Nexperia Availability: 0In StockLogic Gates HEF4070BT/SOT108/SO14 | 0In Stock | XOR | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3 mA | - 3 mA | 30 ns | 3 V | 15 V | - 40 C | + 85 C | SMD/SMT | Reel | 933373010653 |