Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CMOS | HC | 4 Circuit | 4 Line | TSSOP-16 | Inverting, Non-Inverting | 11 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC75PW,112 | ||||||
Mfr: 74LVT16373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT16373ADL,112 | |||||
Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC373D,652 | |||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | LV | |||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Not Available Online | LVC | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LVCH | TSSOP-48 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74HC573PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches Octal D-type transparant latch | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | 17 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: N74F573D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | F | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.5 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | Tube | N74F573D | ||||
Mfr: 74LVCH162373ADL,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 3.2 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935238740112 | ||||
Mfr: HEF4043BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | HEF4000 | 4 Circuit | 4 Line | SOIC-16 | Non-Inverting | 25 ns at 15 V | 80 uA | 32 mA | - 3.6 mA | 4.5 V | 15.5 V | - 40 C | + 85 C | Tube | 933372880652 | |||
Mfr: 74LV573DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Tube | 74LV573DB | ||||
Mfr: 74HCT573PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935186990112 | ||||
Mfr: 74LV259PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | Latch | LV | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259PW | ||||
Mfr: 74LVC573AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935219000112 | ||||
Mfr: 74ABT573ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT573ADB,112 | |||||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Mfr: 74AHC259D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRESS LATCH | Not Available Online | CMOS | 74AHC | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 14.5 ns at 3.3 V, 9.5 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Tube | 74AHC259D | ||||
Not Available Online | D-Type Edge Triggered Flip-Flop | F | 1 Circuit | 8 Line | SOIC-20 | Non-Inverting | 5.3 ns | 32 mA | - 3 mA | 4.5 V | 5.5 V | 0 C | + 70 C | N74F373D,602 | ||||||
Mfr: 74LVC16373ADGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V 16-BIT D TRANS LATCH 3-S | Not Available Online | TTL | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 3 ns at 3.3 V | 80 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 74LVC16373ADG-T |