Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC373D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | D-Type Flip-Flop | HC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 35 ns | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 933715470652 | ||||
Mfr: 74ABT573AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | Reel | 74ABT573AD-T | ||||
Mfr: 74LV259D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | CMOS | LV | 1 Circuit | 8 Line | SOIC-16 | Non-Inverting | 105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259D | ||||
Mfr: 74LV259DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LV | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 17 ns at 3.3 V | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259DB | ||||
Mfr: 74LVT162373DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 74LVT162373DL | ||||
Mfr: 74LVC573ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Tube | 935219010112 | ||||
Mfr: 74AVC16373DGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches IC 16BIT D TRANSP LATCH | Not Available Online | CMOS | AVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.2 ns | 40 uA | - 12 mA | 1.4 V | 3.6 V | - 40 C | + 85 C | Reel | 935265483118 | ||||
Mfr: 74LVC373APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches Octal D-type 5V inputs/outputs | Not Available Online | TTL | LVC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: 74AUP1G373GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 0.8V-3.6V LOW-POW D | Not Available Online | D-Type Transparent Latch | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935281332132 | ||||
Mfr: 74ALVT16373DL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 2.5/3.3V 16-BIT TRANS LATCH 3S | Not Available Online | TTL | ALVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | 74ALVT16373DL,112 | |||||
Mfr: 74LVT573PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3 V octal D-type transparent latch | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | TSSOP-20 | 3.5 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: 74ABT373AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches D-TYPE TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.6 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT373AD,112 | |||||
Not Available Online | Latch | HC | 4 Circuit | 8 Line | SOIC-16 | Inverting, Non-Inverting | 25 ns | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | 74HC75D,652 | ||||||
Mfr: 74ABT573AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches OCTAL D TRANSPARENT LATCH 3-S | Not Available Online | TTL | ABT | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.3 ns | 30 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | 74ABT573AD,112 | |||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Tube | 74HC373DB,112 | |||||
Mfr: 74HCT259DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 8-BIT ADDRSSBL LATCH | Not Available Online | TTL | HCT | 1 Circuit | 8 Line | SSOP-16 | Non-Inverting | 20 ns | 8 uA | - 4 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 74HCT259DB,112 | ||||
Mfr: 74LVCH16373ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 16-BIT 5V TOL. I/O BUFFER TRAN | Not Available Online | CMOS, TTL | LVCH | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 6 ns | 80 uA | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVCH16373ADL,112 | ||||
Mfr: 74LVT573DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 3.3V OCTAL D TRANS LATCH 3-S | Not Available Online | TTL | LVT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 2.7 ns at 3.3 V | 12 mA | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | 74LVT573DB,112 | ||||
Not Available Online | Latch | LV | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 20 ns | 160 uA | - 6 mA | 1 V | 3.6 V | - 40 C | + 125 C | Tube | 74LV259PW,112 | |||||
Mfr: 74HCT373DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | HCT | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Tube | 935174850112 | ||||
Mfr: 74LVT162373DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 2.5 ns at 3.3 V | 6 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Reel | 74LVT162373DL-T | ||||
Mfr: 74LVT16373ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches The factory is currently not accepting orders for this product. | Not Available Online | TTL | LVT | 2 Circuit | 16 Line | SSOP-48 | Non-Inverting | 1.9 ns at 3.3 V | 6 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | Tube | 935183110112 | ||||
Mfr: 74LVC841APW TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 10BIT BUS INTERFC LATCH 3ST | Not Available Online | TTL | LVC | 1 Circuit | 10 Line | TSSOP-24 | Non-Inverting | 4.5 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | 74LVC841APW,112 | |||||
Not Available Online | TTL | LV | 8 Circuit | 8 Line | SSOP-20 | Non-Inverting | 12 ns at 3.3 V | 160 uA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | 74LV573DB,112 | ||||||
Not Available Online |