Nexperia - Latches
379 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC373PW,118 TTI: 74HC373PW,118 Nexperia Availability: 37,500In StockLatches 74HC373PW/SOT360/TSSOP20 | 37,500In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 12 ns at 5 V | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935165240118 | ||||
37,500In Stock | CMOS | HC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8 uA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74HCT373BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373BQ/SOT764/DHVQFN20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935274584115 | ||||
Mfr: 74AUP1G373GN,132 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AUP1G373GN/SOT1115/X2SON6 | 0In Stock | D-Type Transparent Latch | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 15.2 ns | 4 mA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935291738132 | ||||
Mfr: 74HCT259PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259PW-Q100/SOT403/TSSOP16 | 0In Stock | HCT | TSSOP-16 | AEC-Q100 | Reel | 935298826118 | ||||||||||||||
Mfr: 74ALVCH16373DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74ALVCH16373DGG/SOT362/TSSOP48 | Not Available Online | ALVCH | TSSOP-48 | Reel | 935205120118 | |||||||||||||||
Mfr: 74AUP1G373GS,132 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AUP1G373GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 15.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935292863132 | ||||||||||
Mfr: 74AHC573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHC573PW/SOT360/TSSOP20 | 0In Stock | CMOS | AHC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 4.2 ns at 5 V | 4 uA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | Reel | 935263072118 | ||||
0In Stock | HC | DHVQFN-16 | Reel | 935288455115 | ||||||||||||||||
Mfr: 74HCT259BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT259BQ/SOT763/DHVQFN16 | 0In Stock | HCT | DHVQFN-16 | Reel | 935288456115 | |||||||||||||||
Mfr: 74ALVT16373DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVT16373DGG/SOT362/TSSOP48 | 0In Stock | BiCMOS | ALVT | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 2.4 ns at 2.5 V, 1.8 ns at 3.3 V | 5 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | Reel | 935209640118 | ||||
Mfr: 74AHC573BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AHC573BQ/SOT764/DHVQFN20 | 0In Stock | D-Type Latch | 74AHC | 8 Circuit | DHVQFN-20 | 8.5 ns, 10 ns, 11 ns, 12.5 ns, 14 ns, 15 ns, 18.5 ns, 19.5 ns | - 25 mA | 25 mA | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935280555115 | ||||||
Mfr: 74HC259PW-Q100,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLatches 74HC259PW-Q100/SOT403/TSSOP16 | Not Available Online | HC | TSSOP-16 | 18 ns | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298823118 | |||||||||
Mfr: 74HC573BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC573BQ-Q100/SOT764/DHVQFN20 | 0In Stock | D-Type Transparent Latch | HC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 14 ns | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298863115 | |||
Mfr: 74HC373D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC373D-Q100/SOT163/SO20 | 0In Stock | HC | SOIC-20 | AEC-Q100 | Reel | 935299035118 | ||||||||||||||
Mfr: 74HC373PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HC373PW-Q100/SOT360/TSSOP20 | 0In Stock | HC | TSSOP-20 | AEC-Q100 | Reel | 935299036118 | ||||||||||||||
0In Stock | TTL | LVC | 8 Circuit | 8 Line | SOIC-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935219000118 | |||||
0In Stock | CMOS | HC | 1 Circuit | 8 Line | TSSOP-16 | Non-Inverting | 18 ns at 5 V | 8 uA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | Reel | 935174690118 | |||||
Mfr: 74LVC162373ADGG,11 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC162373ADGG/SOT362/TSSOP48 | 0In Stock | CMOS | LVC | 2 Circuit | 16 Line | TSSOP-48 | Non-Inverting | 12 ns at 1.2 V, 3.3 ns at 3.3 V | 80 uA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935237720118 | ||||
Mfr: 74LVC573ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC573ABQ/SOT764/DHVQFN20 | 0In Stock | TTL | LVC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 3.4 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935273507115 | ||||
Mfr: 74HCT573BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT573BQ/SOT764/DHVQFN20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 17 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935273732115 | ||||
Mfr: 74AUP1G373GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74AUP1G373GM/SOT886/XSON6 | 0In Stock | CMOS | AUP | 1 Circuit | 1 Line | XSON-6 | Non-Inverting | 22.1 ns, 12.3 ns | 500 nA | - 4 mA | 800 mV | 3.6 V | - 40 C | + 125 C | Reel | 935280622115 | ||||
Mfr: 74ALVC573PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74ALVC573PW/SOT360/TSSOP20 | 0In Stock | TTL | ALVC | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 2.2 ns at 3.3 V | 10 uA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | Reel | 935269736118 | ||||
Mfr: 74HCT373PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74HCT373PW/SOT360/TSSOP20 | 0In Stock | TTL | HCT | 8 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 14 ns | 8 uA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935174830118 | ||||
Mfr: 74LVC373ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLatches 74LVC373ABQ/SOT764/DHVQFN20 | 0In Stock | TTL | LVC | 8 Circuit | 8 Line | DHVQFN-20 | Non-Inverting | 3 ns at 3.3 V | 40 uA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | Reel | 935275055115 |