Nexperia - Flip Flops
917 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Output Type | Package / Case | Input Type | Polarity | Propagation Delay Time | High Level Output Current | Low Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW,125 Nexperia Availability: 3,000In StockFlip Flops 74AHC1G79GW/SOT353/UMT5 | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | 3.5 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263094125 | |||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW,125 Nexperia Availability: 3,000In StockFlip Flops 74LVC1G80GW/SOT353/UMT5 | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | 2.4 ns at 3.3 V | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935268676125 | |||||
Mfr: 74LVC74AD,118 TTI: 74LVC74AD,118 Nexperia Availability: 2,500In StockFlip Flops 74LVC74AD/SOT108/SO14 | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 7 ns | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935260734118 | |||||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D,118 Nexperia Availability: 2,500In StockFlip Flops 74AHCT74D/SOT108/SO14 | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | 3.3 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935263076118 | |||
Mfr: 74HCT374D,653 TTI: 74HCT374D,653 Nexperia Availability: 6,000In StockFlip Flops 74HCT374D/SOT163/SO20 | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713490653 | |||
Mfr: 74LVC1G80GW,125 TTI: 74LVC1G80GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 FLIP FLOPS | 3,000In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-5 | Single-Ended | Inverting | - 32 mA | 1.65 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LVC74AD,118 TTI: 74LVC74AD 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Flip-Flop | LVC | 2 Circuit | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||||
Mfr: 74AHC1G79GW,125 TTI: 74AHC1G79GW 125 Nexperia Availability: 3,000In StockFlip Flops SOT353-1 SNGL D-TYPE FLIPFLOP | 3,000In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | TSSOP-5 | Single-Ended | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74AHCT74D,118 TTI: 74AHCT74D 118 Nexperia Availability: 2,500In StockFlip Flops SOT108-1 DUAL D-TYPE FLIPFLOP | 2,500In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 2 Circuit | Differential | SOIC-14 | Single-Ended | Inverting/Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: 74HCT374D,653 TTI: 74HCT374D 653 Nexperia Availability: 6,000In StockFlip Flops SOT163-1 OCTAL DTYPE FLIPFLOP | 6,000In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns | - 6 mA | 6 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | ||||
Mfr: 74LVC374APW,118 TTI: 74LVC374APW,118 Nexperia Availability: 0In StockFlip Flops 74LVC374APW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | LVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.7 ns at 3.3 V | - 24 mA | 1.2 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935218680118 | |||||
Mfr: 74HCT377PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HCT377PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | HCT | 1 Circuit | Single-Ended | TSSOP-20 | Single-Ended | Non-Inverting | 14 ns | - 4 mA | 4 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935188430118 | |||
0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 15 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714490653 | ||||
Mfr: 74HC574D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC574D-Q100/SOT163/SO20 | 0In Stock | HC | SOIC-20 | AEC-Q100 | Reel | 935298937118 | |||||||||||||||
Mfr: 74AUP1G74GN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineFlip Flops 74AUP1G74GN/SOT1116/X2SON8 | Not Available Online | AUP | XSON-8 | 14.2 ns | 800 mV | 3.6 V | SMD/SMT | + 125 C | Reel | 935292215115 | |||||||||||
Mfr: 74AUP1G374GW,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G374GW/SOT363/SC-88 | 0In Stock | CMOS | AUP | 1 Circuit | Single-Ended | TSSOP-6 | Single-Ended | Non-Inverting | 20.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280623125 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | AHC | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 4.4 ns at 5 V | - 8 mA | 8 mA | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935262680118 | ||||
Mfr: 74ALVC374PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74ALVC374PW/SOT360/TSSOP20 | 0In Stock | D-Type Edge Triggered Flip-Flop | ALVC | 1 Circuit | TSSOP-20 | Single-Ended | Non-Inverting | 2.5 ns at 3.3 V | - 24 mA | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 85 C | Reel | 935269732118 | |||||
Mfr: 74AUP1G74DC,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AUP1G74DC/SOT765/VSSOP8 | 0In Stock | CMOS | AUP | 1 Circuit | Differential | VSSOP-8 | Single-Ended | Inverting/Non-Inverting | 22.5 ns | - 4 mA | 4 mA | 800 mV | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935280717125 | |||
Mfr: 74HC173PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC173PW/SOT403/TSSOP16 | 0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | TSSOP-16 | Single-Ended | Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935189550118 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Differential | SOIC-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933714580653 | ||||
Mfr: 74AHCT1G79GV,125 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74AHCT1G79GV/SOT753/SO5 | 0In Stock | D-Type Edge Triggered Flip-Flop | AHCT | 1 Circuit | Single-Ended | SC-74A-5 | Single-Ended | Non-Inverting | 3.5 ns | - 8 mA | 8 mA | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 935271671125 | |||
0In Stock | D-Type Edge Triggered Flip-Flop | HC | 1 Circuit | Single-Ended | SOIC-20 | Single-Ended | Non-Inverting | 13 ns at 5 V | - 5.2 mA | 5.2 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 933713980653 | ||||
Mfr: 74HC112PW,118 TTI: Not Assigned Nexperia Availability: 0In StockFlip Flops 74HC112PW/SOT403/TSSOP16 | 0In Stock | J-K Negative Edge Triggered Flip-Flop | HC | 2 Circuit | Differential | TSSOP-16 | Single-Ended | Inverting/Non-Inverting | 17 ns at 5 V | - 7.8 mA | 7.8 mA | 2 V | 6 V | SMD/SMT | - 40 C | + 125 C | Reel | 935198300118 | |||
0In Stock | Reel | 935692297118 935690000000 |