Nexperia - Counter Shift Registers
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Counter Type | Counting Sequence | Number of Circuits | Number of Bits | Package / Case | Logic Family | Logic Type | Number of Input Lines | Output Type | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC595D,118 TTI: 74HC595D,118 Nexperia Availability: 1,840,000In StockCounter Shift Registers 74HC595D/SOT109/SO16 | 1,840,000In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 3-State | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935009160118 | ||||
Mfr: 74HC164PW,118 TTI: 74HC164PW,118 Nexperia Availability: 15,000In StockCounter Shift Registers 74HC164PW/SOT402/TSSOP14 | 15,000In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | HC | CMOS | 2 | 12 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935187370118 | |||||
Mfr: 74LV165AD,118 TTI: 74LV165AD,118 Nexperia Availability: 17,500In StockCounter Shift Registers 74LV165AD/SOT109/SO16 | 17,500In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | Reel | 935273176118 | |||||
Mfr: 74HCT165BQ,115 TTI: 74HCT165BQ,115 Nexperia Availability: 3,000In StockCounter Shift Registers 74HCT165BQ/SOT763/DHVQFN16 | 3,000In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 9 | 34 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935286074115 | |||||
Mfr: 74HC595D,118 TTI: 74HC595D 118 Nexperia Availability: 1,840,000In StockCounter Shift Registers SOT109-1 COUNTER SHIFT REG | 1,840,000In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HC | CMOS | 1 | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | ||||||
Mfr: 74HC164PW,118 TTI: 74HC164PW 118 Nexperia Availability: 15,000In StockCounter Shift Registers SOT402-1 COUNTER SHIFT REG | 15,000In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | HC | CMOS | 2 | 2 V | 6 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74LV165AD,118 TTI: 74LV165AD 118 Nexperia Availability: 17,500In StockCounter Shift Registers SOT109-1 COUNTER SHIFT REG | 17,500In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | LV | CMOS | 9 | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 74HCT165BQ,115 TTI: 74HCT165BQ 115 Nexperia Availability: 3,000In StockCounter Shift Registers SOT763-1 SHIFT REGISTER 8-BIT | 3,000In Stock | Parallel to Serial | 1 Circuit | 8 bit | DHVQFN-16 | HCT | CMOS | 9 | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 74AHCT595BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595BQ/SOT763/DHVQFN16 | 0In Stock | DHVQFN-16 | AHCT | Reel | 935289563115 | |||||||||||||||
Mfr: 74VHC595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74VHC595D/SOT109/SO16 | 0In Stock | Serial to Parallel | 1 Circuit | SOIC-16 | VHC | - 500 mV | 7 V | - 40 C | + 125 C | Reel | 935289512118 | |||||||||
Mfr: HEF4894BTT-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 | 0In Stock | Serial to Parallel | 12 Circuit | 12 bit | TSSOP-20 | HEF | CMOS | 12 | Parallel | 45 ns | 3 V | 15 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298526118 | |||
Mfr: 74HCT595PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HCT | AEC-Q100 | Reel | 935298878118 | ||||||||||||||
Mfr: 74HC165PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165PW-Q100/SOT403/TSSOP16 | 0In Stock | TSSOP-16 | HC | AEC-Q100 | Reel | 935298768118 | ||||||||||||||
Mfr: 74AHCT595D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT595D-Q100/SOT109/SO16 | 0In Stock | SOIC-16 | AHCT | AEC-Q100 | Reel | 935298635118 | ||||||||||||||
Mfr: 74LV164BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LV164BQ/SOT762/DHVQFN14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | DHVQFN-14 | LV | CMOS | 2 | 75 ns, 26 ns, 19 ns | 5.5 V | - 40 C | + 125 C | Reel | 935278654115 | ||||||
Mfr: 74AHC164BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC164BQ/SOT762/DHVQFN14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | DHVQFN-14 | AHC | CMOS | 2 | 16.3 ns, 11 ns | 5.5 V | - 40 C | + 125 C | Reel | 935283393115 | ||||||
Mfr: 74AHCT594PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHCT594PW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | AHCT | CMOS | 1 | 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282016118 | ||||||
Mfr: 74HCT164PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT164PW/SOT402/TSSOP14 | 0In Stock | Serial to Parallel | 1 Circuit | 8 bit | TSSOP-14 | HCT | CMOS | 2 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935188330118 | |||||
Mfr: 74HCT594D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT594D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 1 | 15 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 935043390118 | |||||
Mfr: 74HCT597D,653 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCT597D/SOT109/SO16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | SOIC-16 | HCT | CMOS | 9 | 20 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | 933757350653 | |||||
Mfr: 74AHC595D,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC595D/SOT109/SO16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | SOIC-16 | AHC | CMOS | 1 | 3-State | 4 ns | 2 V | 5 V | - 40 C | + 125 C | Reel | 935265567118 | ||||
Mfr: 74HCS166DJ TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HCS166D/SOT109/SO16 | 0In Stock | 8 bit | SO-16 | CMOS | 3-State | 2 V | 6 V | - 40 C | + 125 C | Reel | 935691475118 935690000000 | |||||||||
Mfr: 74LVC594APW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74LVC594APW/SOT403/TSSOP16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | TSSOP-16 | LVC | CMOS | 1 | 5.2 ns, 4.5 ns | 1.8 V, 2.5 V, 3.3 V | 1.8 V, 2.5 V, 3.3 V | - 40 C | + 125 C | Reel | 935282467118 | |||||
Mfr: 74HC165PW,118 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74HC165PW/SOT403/TSSOP16 | 0In Stock | Serial/Parallel to Serial | 1 Circuit | 8 bit | TSSOP-16 | HC | CMOS | 9 | 16 ns | 2 V | 6 V | - 40 C | + 125 C | Reel | 935174530118 | |||||
Mfr: 74AHC594BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockCounter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 | 0In Stock | Serial to Serial/Parallel | 1 Circuit | 8 bit | DHVQFN-16 | AHC | CMOS | 1 | 12.1 ns, 8.8 ns | 5.5 V | - 40 C | + 125 C | Reel | 935282022115 |