Nexperia - SiC MOSFETs
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSF040120T1A1-QHP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120T1A1-Q/SOT8114/QDPAK | 0In Stock | 934669821128 | |||||||||||||||||
Mfr: NSF080120T1A1-QHP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T1A1-Q/SOT8114/QDPAK | 0In Stock | 934669823128 | |||||||||||||||||
Mfr: NSF040120T2A1J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120T2A1/SOT8107/X.PAK | 0In Stock | SMD/SMT | SOT8107-2-7 | 1 Channel | 1.2 kV | 55 A | 60 mOhms | 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 254 W | Enhancement | 934668904118 | ||||
Mfr: NSF060120T2A0-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF060120T2A0-Q/SOT8107/X.PAK | 0In Stock | ||||||||||||||||||
Mfr: NSF080120T2A1-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T2A1-Q/SOT8107/X.PAK | 0In Stock | ||||||||||||||||||
Mfr: NSF040120D7A1-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A1-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668746118 934670000000 | ||||
Mfr: NSF080120L4A0Q TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120L4A0/SOT8071/TO247-4L | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 35 A | 120 mOhms | - 10 V, + 22 V | 2.9 V | 52 nC | - 55 C | + 175 C | 183 W | Enhancement | 934665930127 | ||||
Mfr: NSF060120L4A0-QQ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF060120L4A0-Q/SOT8071/TO247- | 0In Stock | ||||||||||||||||||
Mfr: NSF040120D7A0J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A0/SOT8070/TO263-7L | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 65 A | 40 mOhms | - 10 V, + 22 V | 2.9 V | 95 nC | - 55 C | + 175 C | 306 W | Enhancement | 934667390118 | ||||
Mfr: NSF030120D7A0J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120D7A0/SOT8070/TO263-7L | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 67 A | 30 mOhms | - 10 V, + 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 306 W | Enhancement | 934667963118 | ||||
Mfr: NSF040120T2A1-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120T2A1-Q/SOT8107/X.PAK | 0In Stock | ||||||||||||||||||
Mfr: NSF060120D7A0-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF060120D7A0-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 38 A | 90 mOhms | - 10 V, + 22 V | 2.9 V | 57 nC | - 55 C | + 175 C | 183 W | Enhancement | 934668747118 934670000000 | ||||
Mfr: NSF080120L4A1-QQ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120L4A1-Q/SOT8071/TO247- | 0In Stock | ||||||||||||||||||
Mfr: NSF030120T2A0J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120T2A0/SOT8107/X.PAK | 0In Stock | SMD/SMT | SOT8107-2-7 | 1 Channel | 1.2 kV | 68 A | 45 mOhms | 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 294 W | Enhancement | 934668903118 | ||||
Mfr: NSF030120D7A0-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120D7A0-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 69 A | 45 mOhms | - 10 V, + 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 306 W | Enhancement | 934668745118 934670000000 |
- 1
- 2