Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN026-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN026-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 34 A | 27.5 mOhms | - 20 V, 20 V | 4 V | 20 nC | - 55 C | + 175 C | 74 W | Enhancement | Reel | 934063933115 | ||||
Mfr: PSMN5R8-40YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN5R8-40YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 90 A | 5.7 mOhms | - 20 V, 20 V | 2 V | 28.8 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064147115 | ||||
Mfr: 2N7002AKRA-QZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs 2N7002AKRA-Q/SOT1268/DFN1412-6 | 0In Stock | Si | SMD/SMT | DFN1412-6-8 | N-Channel | 2 Channel | 60 V | 320 mA | 2.9 Ohms | - 20 V, 20 V | 2.6 V | 210 pC | - 55 C | + 150 C | 5 W | Enhancement | Reel | 934667376147 | ||||
Mfr: BUK9K31-100LX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K31-100L/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | Power SO-8 | N-Channel | 2 Channel | 100 V | 24 A | 31.7 mOhms | - 20 V, 20 V | 2.05 V | 16.2 nC | - 55 C | + 175 C | 43 W | Enhancement | Reel | 934669252115 934670000000 | ||||
Mfr: PSMN1R4-100ASEJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R4-100ASE/SOT8000A/CCPAK1 | 0In Stock | Si | SMD/SMT | CCPAK1212 | N-Channel | 1 Channel | 100 V | 340 A | 1.36 mOhms | - 20 V, 20 V | 3.6 V | 244 nC | - 55 C | + 175 C | 935 W | Enhancement | Reel | 934666622118 934670000000 | ||||
Mfr: BUK9Y4R8-60RAX TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y4R8-60RA/SOT669/LFPAK | 0In Stock | SOT-669-5 | Reel | 934668841115 | ||||||||||||||||||
Mfr: PSMN1R1-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R1-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 1.15 mOhms | - 20 V, 20 V | 1.43 V | 83 nC | - 55 C | + 175 C | 215 W | Enhancement | Reel | 934065196115 | ||||
Mfr: PSMN1R2-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 100 A | 1.3 mOhms | - 20 V, 20 V | 1.45 V | 66 nC | - 55 C | + 175 C | 179 W | Enhancement | Reel | 934065197115 | ||||
Mfr: PSMN4R6-60BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R6-60BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 100 A | 4.4 mOhms | - 20 V, 20 V | 4 V | 70.8 nC | - 55 C | + 175 C | 211 W | Enhancement | Reel | 934066334118 | ||||
Mfr: PSMN3R0-30MLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN3R0-30MLC/SOT1210/mLFPAK | 0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 30 V | 70 A | 4.05 mOhms | - 20 V, 20 V | 2.15 V | 34.8 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | 934066937115 | ||||
Mfr: BUK9Y14-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y14-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 62 A | 12.2 mOhms | - 15 V, 15 V | 1.7 V | 28.9 nC | - 55 C | + 175 C | 147 W | Enhancement | Reel | 934067029115 | ||||
Mfr: PMDT290UCE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDT290UCE/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 20 V | 800 mA | 290 mOhms, 670 mOhms | - 8 V, 8 V | 500 mV, 1.3 V | 680 pC, 1.14 nC | - 55 C | + 150 C | 330 mW | Enhancement | Reel | 934065733115 | ||||
Mfr: PSMN3R3-80BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN3R3-80BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 3.5 mOhms | - 20 V, 20 V | 4 V | 111 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934065177118 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | N-Channel | 1 Channel | 20 V | 12.9 A | 10 mOhms | - 12 V, 12 V | 650 mV | 23 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066863115 | |||||
Mfr: PSMN4R0-60YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN4R0-60YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 8.3 mOhms | - 20 V, 20 V | 2 V | 56 nC | - 55 C | + 175 C | 130 W | Enhancement | Reel | 934064465115 | ||||
Mfr: PSMN6R0-25YLB,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN6R0-25YLB/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 25 V | 73 A | 6.1 mOhms | - 20 V, 20 V | 1.2 V | 10.5 nC | - 55 C | + 175 C | 58 W | Enhancement | Reel | 934066016115 | ||||
Mfr: BUK7Y53-100B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Y53-100B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 24.8 A | 40 mOhms | - 20 V, 20 V | 4 V | 22 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934063323115 | ||||
Mfr: PSMN9R5-100BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN9R5-100BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 90 V | 89 A | 9.6 mOhms | - 20 V, 20 V | 2 V | 82 nC | - 55 C | + 175 C | 211 W | Enhancement | Reel | 934066208118 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 850 mA | 320 mOhms | - 20 V, 20 V | 2.6 V | 610 pC | - 55 C | + 175 C | 390 mW | Enhancement | AEC-Q100 | Reel | 934667334215 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 30 V | 220 mA | 3 Ohms | 20 V | 1.5 V | 210 pC | - 55 C | + 175 C | 310 mW | Enhancement | Reel | 934669255115 | |||||
Mfr: BSH108,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH108/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 120 mOhms | - 20 V, 20 V | 1 V | 6.4 nC | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934055571215 | ||||
Mfr: BSH201,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH201/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 2.5 Ohms | - 20 V, 20 V | 1 V | 3 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054717215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 250 V | 375 mA | 2.8 Ohms | - 20 V, 20 V | 800 mV | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | 934000540115 | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 27 A | 96 mOhms | - 30 V, 30 V | 4 V | 19 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | 934057125118 | |||||
Mfr: PHT6NQ10T,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHT6NQ10T/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 100 V | 3 A | 90 mOhms | - 20 V, 20 V | 2 V | 21 nC | - 65 C | + 150 C | 1.8 W | Enhancement | Reel | 934055876135 |