• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PMPB50XNX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB50XN/SOT1220-2/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020M-6
N-Channel
1 Channel
110 V
9.9 A
70 mOhms
- 12 V, 12 V
1.4 V
6.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934666470115
Datasheet
Mfr: BUK9M60-100LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9M60-100L/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
Power33-8
N-Channel
1 Channel
100 V
19 A
60 mOhms
- 20 V, 20 V
2.05 V
9.8 nC
- 55 C
+ 175 C
50.4 W
Enhancement
Reel
934667699115
934670000000
Datasheet
Mfr: BUK7K3R7-40NX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK7K3R7-40N/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK56D-8
N-Channel
2 Channel
40 V
105 A
3.7 mOhms
20 V
3.6 V
47 nC
- 55 C
+ 175 C
97 W
Enhancement
Reel
934670041115
934670000000
Datasheet
Mfr: BUK9K61-100LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9K61-100L/SOT1205/LFPAK56D

Not Available Online

Call
or
View Details
Reel
934667697115
934670000000
Datasheet
Mfr: PXN9R1-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN9R1-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
56 A
9.1 mOhms
- 20 V, 20 V
2.2 V
9.3 nC
- 55 C
+ 150 C
56 W
Enhancement
Reel
934668046118
934670000000
Datasheet
Mfr: BUK9Q4R6-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q4R6-40H/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
90 A
4.6 mOhms
20 V
2.05 V
38 nC
- 55 C
+ 175 C
84 W
Enhancement
Reel
934670277118
Datasheet
Mfr: BSH105,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSH105/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
1.05 A
200 mOhms
- 8 V, 8 V
400 mV
3.9 nC
- 55 C
+ 150 C
417 mW
Enhancement
Reel
934054715215
Datasheet
Mfr: BSP126,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSP126/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
250 V
375 mA
5 Ohms
- 20 V, 20 V
800 mV
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
934000540135
Datasheet
Mfr: BST82,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BST82/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
190 mA
10 Ohms
- 20 V, 20 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933733110235
Datasheet
Mfr: PMBF170,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMBF170/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
75 V
300 mA
2.8 Ohms
- 20 V, 20 V
2 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933966340235
Datasheet
Mfr: PSMN3R0-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN3R0-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
3 mOhms
- 20 V, 20 V
1.3 V
45.8 nC
- 55 C
+ 175 C
81 W
Enhancement
Reel
934063072115
Datasheet
Mfr: 2N7002BK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002BK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
350 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934063609215
Datasheet
Mfr: 2N7002BKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002BKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
350 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934064283115
Datasheet
Mfr: BSS84AK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
180 mA
7.5 Ohms
- 20 V, 20 V
1.1 V
260 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065304215
Datasheet
Mfr: PMV32UP,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV32UP/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
36 mOhms
- 8 V, 8 V
450 mV
15.5 nC
- 55 C
+ 150 C
930 mW
Enhancement
Reel
934065645215
Datasheet
Mfr: PSMN012-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN012-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
59 A
17.8 mOhms
- 20 V, 20 V
4.6 V
28.4 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064401115
Datasheet
Mfr: PMDT670UPE,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMDT670UPE/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
2 Channel
20 V
550 mA
670 mOhms
- 8 V, 8 V
800 mV
760 pC
- 55 C
+ 150 C
1.09 W
Enhancement
Reel
934065734115
Datasheet
Mfr: BUK9K35-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K35-60E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
60 V
22 A
32 mOhms
- 10 V, 10 V
1.4 V
7.8 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
934066977115
Datasheet
Mfr: PSMN5R6-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN5R6-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
100 A
5.6 mOhms
- 20 V, 20 V
2 V
141 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934066336118
Datasheet
Mfr: NX7002AKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX7002AKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
170 mA
4.5 Ohms
- 20 V, 20 V
1.1 V
330 pC
- 55 C
+ 150 C
255 mW
Enhancement
Reel
934066297115
Datasheet
Mfr: PXN6R2-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN6R2-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
77 A
6.2 mOhms
- 20 V, 20 V
2.2 V
14.1 nC
- 55 C
+ 150 C
74 W
Enhancement
Reel
934668043118
934670000000
Datasheet
Mfr: PSMN2R9-25YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R9-25YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
25 V
Reel
934065202115
Datasheet
Mfr: PMV45EN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV45EN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
30 V
5.4 A
42 mOhms
20 V
2 V
9.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
934667312215
934667000000
Datasheet
Mfr: BUK6D140-80PX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs BUK6D140-80P/SOT1220/DFN2020MD

Not Available Online

Call
or
View Details
Reel
934670270115
934670000000
Datasheet
Mfr: PMPB06R2ENZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PMPB06R2EN/SOT1220-2/DFN2020M-

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020M-6-8
N-Channel
1 Channel
30 V
18 A
7.4 mOhms
20 V
2.2 V
13 nC
- 55 C
+ 150 C
3.8 W
Enhancement
Reel
934665979184
  • ...
  • 7
  • 8
  • 9