• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PSMN4R1-30YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R1-30YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
30 V
Reel
934065195115
Datasheet
Mfr: BSS138BK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138BK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
20 V
480 mV
600 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065729215
Datasheet
Mfr: PSMN039-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN039-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
90 V
20 A
71 mOhms
20 V
3 V
23 nC
- 55 C
+ 175 C
74 W
Enhancement
Reel
934064535115
Datasheet
Mfr: PSMN3R3-40YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PSMN3R3-40YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
3.3 mOhms
20 V
4 V
49 nC
- 55 C
+ 175 C
117 W
Enhancement
Reel
934064148115
Datasheet
Mfr: PSMN5R8-40YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN5R8-40YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
90 A
5.7 mOhms
20 V
2 V
28.8 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064147115
Datasheet
Mfr: BUK9Y41-80E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y41-80E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
24 A
35.7 mOhms
10 V
1.7 V
11.9 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
934067032115
Datasheet
Mfr: BUK963R3-60E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK963R3-60E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
120 A
2.73 mOhms
15 V
1.7 V
95 nC
- 55 C
+ 175 C
293 W
Enhancement
Reel
934066651118
Datasheet
Mfr: PMZB350UPE,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMZB350UPE/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
2 Channel
20 V
1.4 A
940 mOhms
8 V
450 mV
1.3 nC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934066841315
Datasheet
Mfr: PMPB10XNE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB10XNE/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
N-Channel
1 Channel
20 V
12.9 A
10 mOhms
12 V
650 mV
23 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066863115
Datasheet
Mfr: PMPB20XPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB20XPE/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
12 V
680 mV
45 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066622115
Datasheet
Mfr: PSMN9R5-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN9R5-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
90 V
89 A
9.6 mOhms
20 V
2 V
82 nC
- 55 C
+ 175 C
211 W
Enhancement
Reel
934066208118
Datasheet
Mfr: PMDT290UCE,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMDT290UCE/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
20 V
800 mA
290 mOhms, 670 mOhms
8 V
500 mV, 1.3 V
680 pC, 1.14 nC
- 55 C
+ 150 C
330 mW
Enhancement
Reel
934065733115
Datasheet
Mfr: PSMN4R0-60YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PSMN4R0-60YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
8.3 mOhms
20 V
2 V
56 nC
- 55 C
+ 175 C
130 W
Enhancement
Reel
934064465115
Datasheet
Mfr: PMV65XP,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV65XP/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.8 A
74 mOhms
12 V
470 mV
7.7 nC
- 55 C
+ 150 C
833 mW
Enhancement
Reel
934058736215
Datasheet
Mfr: BUK9Y14-80E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y14-80E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
62 A
12.2 mOhms
15 V
1.7 V
28.9 nC
- 55 C
+ 175 C
147 W
Enhancement
Reel
934067029115
Datasheet
Mfr: PMV213SN,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMV213SN/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
1.9 A
250 mOhms
30 V
2 V
7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
934057521215
Datasheet
Mfr: BUK9Y4R8-60RAX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Y4R8-60RA/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
SOT-669-5
Reel
934668841115
Datasheet
Mfr: PMDPB70XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB70XP/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
30 V
3.8 A
87 mOhms
12 V
1 V
7.8 nC
- 55 C
+ 150 C
1.17 W
Enhancement
Reel
934066054115
Datasheet
Mfr: BSP126,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSP126/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
250 V
375 mA
2.8 Ohms
20 V
800 mV
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
934000540115
Datasheet
Mfr: NX3020NAKS-QX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX3020NAKS-Q/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
30 V
220 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
310 mW
Enhancement
Reel
934669255115
Datasheet
Mfr: PXN5R7-60QLAJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PXN5R7-60QLA/SOT8002/MLPAK33

Not Available Online

Call
or
View Details
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
83 A
5.7 mOhms
20 V
2.2 V
16.5 nC
- 55 C
+ 150 C
79 W
Enhancement
Reel
934668042118
934670000000
Datasheet
Mfr: PMV240ENEAR
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV240ENEA/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
850 mA
320 mOhms
20 V
2.6 V
610 pC
- 55 C
+ 175 C
390 mW
Enhancement
AEC-Q100
Reel
934667334215
Datasheet
Mfr: PSMN4R6-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R6-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
100 A
4.4 mOhms
20 V
4 V
70.8 nC
- 55 C
+ 175 C
211 W
Enhancement
Reel
934066334118
Datasheet
Mfr: PSMN012-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN012-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
60 A
12 mOhms
20 V
2 V
64 nC
- 55 C
+ 175 C
130 W
Enhancement
Reel
934064395115
Datasheet
Mfr: NX7002AKZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX7002AK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
300 mA
4.5 Ohms
20 V
2.1 V
330 pC
- 55 C
+ 150 C
325 mW
Enhancement
Reel
934066291185
  • ...
  • 6
  • 7
  • 8