Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN7R0-30YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN7R0-30YLC/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 61 A | 7.1 mOhms | 20 V | 1.58 V | 16 nC | - 55 C | + 175 C | 48 W | Enhancement | Reel | 934066007115 | ||||
Mfr: BUK7Y12-55B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Y12-55B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 55 V | 61.8 A | 8.2 mOhms | 20 V | 4 V | 35.2 nC | - 55 C | + 175 C | 105 W | Enhancement | Reel | 934063307115 | ||||
Mfr: BSS84AKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSS84AKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 1 Channel | 50 V | 180 mA | 7.5 Ohms | 20 V | 2.1 V | 350 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065306115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 1.2 A | 210 mOhms | 8 V | 450 mV | 3.3 nC | - 55 C | + 150 C | 480 mW | Enhancement | Reel | 934064761215 | |||||
Mfr: PSMN020-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN020-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 43 A | 37 mOhms | 20 V | 4.6 V | 41 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934064431115 | ||||
Mfr: PHB21N06LT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHB21N06LT/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 19 A | 70 mOhms | 15 V | 1 V | 9.4 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934054570118 | ||||
Mfr: PMBF170,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMBF170/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 20 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 933966340215 | |||||
Mfr: BUK9Y30-75B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y30-75B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 34 A | 28 mOhms | 15 V | 1.1 V | 19 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934058726115 | ||||
Mfr: BUK9Y29-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y29-40E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 25 A | 25.8 mOhms | 10 V | 1.7 V | 5 nC | - 55 C | + 175 C | 37 W | Enhancement | Reel | 934067049115 | ||||
Mfr: BUK7Y3R5-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Y3R5-40E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 100 A | 3.5 mOhms | 20 V | 2.4 V | 49.4 nC | - 55 C | + 175 C | 167 W | Enhancement | Reel | 934066628115 | ||||
Mfr: PSMN2R0-30YLE,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN2R0-30YLE/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 1.7 mOhms | 20 V | 1.7 V | 87 nC | - 55 C | + 175 C | 272 W | Enhancement | Reel | 934066896115 | ||||
Mfr: PMDPB80XP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDPB80XP/SOT1118/HUSON6 | Not Available Online | Si | 20 V | Reel | 934066579115 | |||||||||||||||||
Mfr: PSMN012-60YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN012-60YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 59 A | 17.8 mOhms | 20 V | 4.6 V | 28.4 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064401115 | ||||
Mfr: BUK9Y104-100B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y104-100B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 14.8 A | 99 mOhms | 15 V | 1.65 V | 11 nC | - 55 C | + 175 C | 59 W | Enhancement | Reel | 934063324115 | ||||
Mfr: PSMN2R2-30YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN2R2-30YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 2.15 mOhms | 20 V | 1.49 V | 55 nC | - 55 C | + 175 C | 141 W | Enhancement | Reel | 934065191115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 36 mOhms | 8 V | 450 mV | 15.5 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | 934065645215 | |||||
Mfr: BSH105,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSH105/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 1.05 A | 200 mOhms | 8 V | 400 mV | 3.9 nC | - 55 C | + 150 C | 417 mW | Enhancement | Reel | 934054715215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 250 V | 375 mA | 5 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | 934000540135 | ||||||
Mfr: BSS123,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSS123/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 150 mA | 6 Ohms | 20 V | 1 V | - 55 C | + 150 C | 250 mW | Enhancement | Reel | 933946340215 | |||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 190 mA | 10 Ohms | 20 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 933733110235 | ||||||
Mfr: BUK7K6R8-40E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7K6R8-40E/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 40 A | 5.8 mOhms | 20 V | 3 V | 28.9 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934066989115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 5.3 A | 30 mOhms | 8 V | 950 mV | 14.7 nC | - 55 C | + 150 C | 980 mW | Enhancement | Reel | 934066842215 | |||||
Mfr: BUK9Y8R7-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y8R7-60E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 86 A | 6.8 mOhms | 15 V | 1.7 V | 31 nC | - 55 C | + 175 C | 147 W | Enhancement | Reel | 934067021115 | ||||
Mfr: BSS84AK,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BSS84AK/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 50 V | 180 mA | 7.5 Ohms | 20 V | 1.1 V | 260 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065304215 | ||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 50 V | 230 mA | 7.5 Ohms | 20 V | 2.1 V | 350 pC | - 55 C | + 150 C | 715 mW | Enhancement | Reel | 934065309315 |