Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK7535-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | Through Hole | TO-220-3 | 100 V | Tube | BUK7535-100A | |||||||||||||||
Mfr: BUK764R0-55B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK764R0-55B/SOT404/ D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 193 A | 4 mOhms | 20 V | 2 V | 86 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | 934057091118 | ||||
Mfr: BUK9212-55B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 55 V | Reel | 934057605118 | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | 20 V | - 55 C | + 175 C | 250 W | Enhancement | Rail | PSMN057-200P,127 | |||||||
Mfr: PMN40UPEAX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V single P-channel Trench MOSFET | Not Available Online | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | 934066482127 | |||||||||||||||||
Mfr: BUK653R3-30C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 100A | Not Available Online | Si | 30 V | Tube | ||||||||||||||||||
Mfr: PSMN1R5-40ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 40V 1.6 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.6 mOhms | 20 V | 3 V | 133 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065161127 | ||||
Not Available Online | Si | Through Hole | TO-220-3 | 55 V | Tube | BUK7535-55A | ||||||||||||||||
Mfr: BUK7907-55AIE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 55 V | 140 A | 7 mOhms | 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7907-55AIE,127 | ||||||
Mfr: PSMN8R5-100PSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN8R5-100PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 22.6 mOhms | 20 V | 4 V | 111 nC | - 55 C | + 175 C | 263 W | Enhancement | Tube | 934067376127 | ||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | 55 V | Reel | BSH121 /T3 | ||||||||||||||||||
Not Available Online | Si | 30 V | Reel | BSP100 /T3 | ||||||||||||||||||
Mfr: BUK752R3-40C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 40V 276A 3Pin(3+Tab) | Not Available Online | Si | 40 V | Tube | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 75 A | 9 mOhms | 20 V | - 55 C | + 175 C | 230 W | Enhancement | Rail | BUK7509-75A,127 | |||||||
Mfr: BUK753R1-40B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 75 A | 3.1 mOhms | 20 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | BUK753R1-40B,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 23 A | 75 mOhms | 20 V | - 55 C | + 175 C | 99 W | Enhancement | Rail | BUK7575-100A,127 | |||||||
Mfr: BUK7909-75AIE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 75 V | 120 A | 9 mOhms | 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7909-75AIE,127 | ||||||
Mfr: BUK7909-75ATE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 75 V | 120 A | 9 mOhms | 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7909-75ATE,127 |