Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK7Y10-30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 67 A | 7.8 mOhms | 20 V | 4 V | 18.8 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934063316115 | ||||
Mfr: PH1730AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PH1730AL/LFPAK/REEL7 | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: PMR370XN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs UTRENCHMOS (TM) FET | Not Available Online | Si | 30 V | Reel | PMR370XN T/R | |||||||||||||||||
Mfr: PSMN130-200D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH TRENCH 200V 20A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 20 A | 130 mOhms | 20 V | 4 V | 65 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | 934055761118 | ||||
Mfr: BUK9575-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 100 V | Tube | BUK9575-100A | |||||||||||||||||
Mfr: PMZB300XN,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V Single N-channel Trench MOSFET | Not Available Online | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: BSH112,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | 60 V | Reel | BSH112 /T3 | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 27 A | 50 mOhms | 30 V | - 55 C | + 175 C | 88 W | Enhancement | Rail | PHP29N08T,127 | |||||||
Mfr: PSMN1R8-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 100 A | 1.8 mOhms | 20 V | 1.3 V | 170 nC | - 55 C | + 175 C | 270 W | Enhancement | Reel | 934066339118 | ||||
Mfr: PSMN7R0-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 100V 6.8 MOHMS STD LVL MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: PSMN8R5-108ES TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Channel 100V 8.5mohm Fet | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 108 V | 100 A | 8.5 mOhms | 20 V | 3 V | 111 nC | - 55 C | + 175 C | 263 W | Enhancement | ||||||
Mfr: PMZ1000UN,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs SOT883 N-CH 30V .48A 0 | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 480 mA | 1 Ohms | 8 V | 450 mV | 890 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | 934063419315 | ||||
Mfr: 2N7002BKM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Single N-Channel 60V 300mA | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 60 V | 715 mA | 1.6 Ohms | 20 V | 1.1 V | 500 pC | - 55 C | + 150 C | 830 mW | Enhancement | Reel | 934064287315 | ||||
Mfr: BUK652R3-40C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 120A | Not Available Online | Si | 40 V | Tube | ||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | Tube | 934066416127 | |||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | |||||||||||||||||||
Mfr: BUK9840-55/CUX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 55 V | 10.7 A | 40 mOhms | 10 V | 1 V | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | ||||||
Mfr: PSMN3R3-80ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 80V 3.3 m std level MOSFET | Not Available Online | Si | Through Hole | I2PAK-3 | 80 V | Tube | 934066133127 | |||||||||||||||
Mfr: BUK6C2R1-55C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-chan TrenchMOS FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 228 A | 5.7 mOhms | 20 V | 2.8 V | 253 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | |||||
Mfr: PMDPB70EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 4.5A | Not Available Online | Si | SMD/SMT | DFN-2020-6 | 30 V | Reel | ||||||||||||||||
Mfr: PMZB370UNE,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Chan 30V 900mA | Not Available Online | Si | 30 V | Reel | 934065874315 | |||||||||||||||||
Mfr: BUK7Y35-55B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | 55 V | Reel | ||||||||||||||||||
Mfr: PSMN057-200P,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN057-200P/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | 200 V | Tube | 934056421127 | |||||||||||||||
Mfr: BUK9606-40B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 129 A | 5 mOhms | 15 V | 2 V | 44 nC | - 55 C | + 175 C | 203 W | Enhancement | Reel | 934057715118 |