Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-223-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 (SOT883-3) | N-Channel | 1 Channel | 30 V | 1.4 A | 250 mOhms | 8 V | 950 mV | 1.6 nC | - 55 C | + 150 C | Depletion | |||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 |