Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN1R8-40YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R8-40YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 100 A | 1.8 mOhms | 20 V | 1.05 V | 96 nC | - 55 C | + 175 C | 272 W | Enhancement | Reel | 934066914115 | ||||
Mfr: PMDPB55XP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDPB55XP/SOT1118/HUSON6 | Not Available Online | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 20 V | 4.5 A | 55 mOhms | 12 V | 650 mV | 16.5 nC | - 55 C | + 150 C | 8.3 W | Enhancement | Reel | 934066506115 | ||||
Mfr: BUK965R8-100E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK965R8-100E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 120 A | 5.8 mOhms | 10 V | 2.1 V | 133 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | 934066497118 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | P-Channel | 1 Channel | 20 V | 2 A | 115 mOhms | 12 V | 1.15 V | 7.2 nC | - 55 C | + 150 C | 725 mW | Enhancement | Reel | 934064765115 | |||||
Mfr: BUK7Y18-75B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Y18-75B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 49 A | 13.8 mOhms | 20 V | 2 V | 35 nC | - 55 C | + 175 C | 105 W | Enhancement | Reel | 934063302115 | ||||
Mfr: BUK9Y58-75B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y58-75B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 75 V | 20.73 A | 53 mOhms | 10 V | 1.25 V | 10.7 nC | - 55 C | + 175 C | 60.4 W | Enhancement | Reel | 934063306115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 320 mA | 1.6 Ohms | 20 V | 480 mV | 600 pC | - 55 C | + 150 C | 280 mW | Enhancement | Reel | 934065728115 | |||||
0In Stock | Si | SMD/SMT | TO-236AB-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | 20 V | 900 mV | 720 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064988215 | |||||
Mfr: NX3008PBK,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008PBK/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 230 mA | 4.1 Ohms | 8 V | 600 mV | 550 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934065642215 | ||||
Mfr: BUK9Y21-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y21-40E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 33 A | 17 mOhms | 10 V | 1.4 V | 7 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067048115 | ||||
Mfr: BUK7K25-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7K25-40E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 27 A | 21.25 mOhms | 20 V | 3 V | 7.9 nC | - 55 C | + 175 C | 32 W | Enhancement | Reel | 934066991115 | ||||
Mfr: BUK9Y65-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y65-100E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 19 A | 51.4 mOhms | 15 V | 1.7 V | 14 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934067039115 | ||||
Mfr: BUK9Y6R0-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y6R0-60E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 4.6 mOhms | 15 V | 1.7 V | 39.4 nC | - 55 C | + 175 C | 195 W | Enhancement | Reel | 934067018115 | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 180 mA | 4.5 Ohms | 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | 934067071115 | |||||
Mfr: PMDPB70XPE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMDPB70XPE/SOT1118/HUSON6 | Not Available Online | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 20 V | 4.2 A | 66 mOhms | 12 V | 1 V | 7.5 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066844115 | ||||
Mfr: BUK9Y72-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y72-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 15 A | 65 mOhms | 15 V | 1.7 V | 7.9 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067033115 | ||||
Mfr: BUK966R5-60E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK966R5-60E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 75 A | 6.5 mOhms | 10 V | 1.4 V | 48 nC | - 55 C | + 175 C | 182 W | Enhancement | Reel | 934066653118 | ||||
Mfr: BUK9K18-40E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9K18-40E/SOT1205/LFPAK56D | Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 30 A | 17.1 mOhms | 15 V | 1.7 V | 14.5 nC | - 55 C | + 175 C | 38 W | Enhancement | Reel | 934067072115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 200 mA | 4.5 Ohms | 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 360 mW | Enhancement | Reel | 934067059215 | |||||
Mfr: PMPB19XP,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMPB19XP/SOT1220/SOT1220 | Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 10.3 A | 19 mOhms | 12 V | 680 mV | 28.8 nC | - 55 C | + 150 C | 12.5 W | Enhancement | Reel | 934066871115 | ||||
Mfr: PSMN1R2-25YL,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YL/SOT1023/4 LEADS | 0In Stock | Si | SMD/SMT | SOT-1023-4 | N-Channel | 1 Channel | 25 V | 100 A | 1.2 mOhms | 20 V | 1.3 V | 105 nC | - 55 C | + 150 C | 121 W | Enhancement | Reel | 934063812115 | ||||
Mfr: BUK9640-100A,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9640-100A/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 39 A | 39 mOhms | 15 V | 1 V | 48 nC | - 55 C | + 175 C | 158 W | Enhancement | Reel | 934056025118 | ||||
Mfr: PSMN011-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN011-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 47 A | 11 mOhms | 20 V | 4 V | 45 nC | - 55 C | + 175 C | 117 W | Enhancement | Reel | 934064151115 | ||||
Mfr: PSMN014-40YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN014-40YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 32 A | 14 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064146115 | ||||
Mfr: PSMN018-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN018-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 45 A | 15 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 89 W | Enhancement | Reel | 934064152115 |