Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Mfr: BUK755R4-100E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 120 A | 4.1 mOhms | - 20 V, 20 V | 3 V | 180 nC | - 55 C | + 175 C | 349 W | Enhancement | Tube | 934066483127 | ||||
Mfr: BUK6209-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 50A | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | 50 V | Reel | BSN20 /T3 | ||||||||||||||||||
Mfr: BUK7513-75B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 75 A | 13 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK7513-75B,127 | ||||||
Mfr: BUK714R1-40BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | 40 V | Reel | BUK714R1-40BT /T3 | |||||||||||||||||
Not Available Online | Si | 55 V | Reel | PH955L T/R | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 65.7 A | 16 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 138 W | Enhancement | Rail | BUK7516-55A,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 41 A | 35 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 149 W | Enhancement | Rail | BUK7535-100A,127 | |||||||
Mfr: BUK7908-40AIE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 40 V | 117 A | 8 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 221 W | Enhancement | Rail | BUK7908-40AIE,127 | ||||||
Mfr: BUK9516-75B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 67 A | 14 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK9516-75B,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 23 A | 72 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 98 W | Enhancement | Rail | BUK9575-100A,127 | |||||||
Mfr: PHB66NQ03LT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 25 V | 66 A | 10.5 mOhms | - 20 V, 20 V | 1 V | 12 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | 934056840118 | ||||
Mfr: BUK7227-100B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7227-100B/SOT428/DPAK | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 48 A | 27 mOhms | - 20 V, 20 V | 4 V | 37 nC | - 55 C | + 185 C | 167 W | Enhancement | Reel | 934057719118 | ||||
Mfr: BUK7575-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 100 V | Tube | BUK7575-100A | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-89-3 | P-Channel | 1 Channel | 240 V | 200 mA | 12 Ohms | - 20 V, 20 V | 2.8 V | 5 nC | - 65 C | + 150 C | 1 W | Enhancement | Reel | 933943950115 |