Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMGD370XN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH TRENCH DL 30V | Not Available Online | Si | 30 V | Reel | PMGD370XN T/R | |||||||||||||||||
Not Available Online | Si | 20 V | Reel | PMN55LN /T3 | ||||||||||||||||||
Mfr: PSMN018-100PSFQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN018-100PSF SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 53 A | 18 mOhms | - 20 V, 20 V | 2 V | 21.4 nC | - 55 C | + 175 C | 111 W | Enhancement | Reel | 934068748127 | ||||
Mfr: PSMN3R0-60PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN3R0-60PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | 60 V | - 20 V, 20 V | Tube | 934064275127 | ||||||||||||||
Mfr: BUK6240-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 22A | Not Available Online | Si | 75 V | Reel | ||||||||||||||||||
Mfr: BUK662R5-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 100A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | ||||||||||||||||
Mfr: BUK664R8-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 75 V | Reel | ||||||||||||||||
Mfr: PSMN013-100BS,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN013-100BS/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 68 A | 13.9 mOhms | - 20 V, 20 V | 2 V | 83 nC | - 55 C | + 175 C | 170 W | Enhancement | Reel | 934065179118 | ||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | Reel | ||||||||||||||||||
Mfr: PSMN7R6-60XSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N Ch 60V 7.8mO std level MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | 934664413215 | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DSN-1006-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 155 mOhms | - 12 V, 12 V | 1.1 V | 7.5 nC | - 55 C | + 150 C | 1 W | Enhancement | 934662892326 | ||||||
Not Available Online | Si | SMD/SMT | SOT-223-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | LFPAK-56D-8 | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 |