Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Mfr: PMN27XPEAX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V single P-channel Trench MOSFET | Not Available Online | Si | SMD/SMT | SOT-96-1-8 | Reel | 934068551115 | ||||||||||||||||
Mfr: PSMN7R0-100ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Single NChannel 100V 475A 269W 12mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 90 V | 85 A | 12 mOhms | - 20 V, 20 V | 3 V | 125 nC | - 55 C | + 175 C | 269 W | Enhancement | Tube | |||||
Mfr: PSMN9R0-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 21A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: BUK624R5-30C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 90A | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: BUK662R4-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934064234118 | |||||||||||||||
Mfr: PSMN2R0-60ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 60V 2.2 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 60 V | 120 A | 2.2 mOhms | - 20 V, 20 V | 3 V | 137 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065162127 | ||||
Mfr: PMV20XN,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Small Signal MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: BUK7E04-40A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 40V 198A 3pin(3+Tab) | Not Available Online | Si | 40 V | Tube | ||||||||||||||||||
Mfr: BUK9213-30A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 30V 75A 3-Pin(2+Tab) | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 75 A | 9 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 230 W | Enhancement | Rail | BUK7509-75A,127 | |||||||
Mfr: BUK7909-75ATE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 75 V | 120 A | 9 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7909-75ATE,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 198 A | 4 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | BUK9504-40A,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 61 A | 16 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 136 W | Enhancement | Rail | BUK9518-55A,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 39 A | 57 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 250 W | Enhancement | Rail | PSMN057-200P,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 20.3 A | 75 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 62 W | Enhancement | Rail | PHP20N06T,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 105 V | 47 A | 25 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 150 W | Enhancement | Rail | PHP45NQ11T,127 | |||||||
Mfr: BUK7626-100B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 49 A | 26 mOhms | - 20 V, 20 V | 4 V | 38 nC | - 55 C | + 175 C | 157 W | Enhancement | Reel | 934057741118 | ||||
Mfr: BUK7640-100A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 37 A | 40 mOhms | - 20 V, 20 V | 2 V | - 55 C | + 175 C | 138 W | Enhancement | Reel | 934056027118 | |||||
Mfr: BUK764R0-55B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 193 A | 4 mOhms | - 20 V, 20 V | 2 V | 86 nC | - 55 C | + 175 C | 300 W | Enhancement | Reel | 934057091118 |