Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK653R2-55C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 120A | Not Available Online | Si | 55 V | Tube | ||||||||||||||||||
Mfr: BUK663R7-75C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 75V 120A | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 75 V | 120 A | 3.7 mOhms | - 20 V, 20 V | 2.8 V | 234 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934064226118 | ||||
Mfr: PSMN1R7-25YLC,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 25V 1.9 mOhms | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: BSS84AKT,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs P-CH -50 V -150 mA | Not Available Online | Si | SMD/SMT | SOT-416-3 | 50 V | Reel | ||||||||||||||||
Mfr: PSMN3R0-60ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 60V 3 Standard level MOSFET | Not Available Online | Si | Through Hole | I2PAK-3 | 60 V | Tube | 934064562127 | |||||||||||||||
Mfr: PSMN7R0-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 100V 6.8 MOHMS STD LVL MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube | |||||||||||||||||
Mfr: PMZ1000UN,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMZ1000UN/SOT883/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 480 mA | 1 Ohms | - 8 V, 8 V | 450 mV | 890 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | 934063419315 | ||||
Mfr: BUK7515-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 100 V | Tube | BUK7515-100A | |||||||||||||||||
Mfr: BUK754R3-40B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 40 V | Tube | BUK754R3-40B | |||||||||||||||||
Not Available Online | Si | 50 V | Tube | BUK100-50GL | ||||||||||||||||||
Mfr: BUK7109-75ATE,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | 75 V | Reel | BUK7109-75ATE /T3 | |||||||||||||||||
Mfr: BUK7230-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7230-55A/SOT428/DPAK | Not Available Online | Si | 55 V | Reel | 934056244118 | |||||||||||||||||
Mfr: BUK7508-40B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 40 V | Tube | BUK7508-40B | |||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 18 A | 90 mOhms | - 20 V, 20 V | 1 V | 21 nC | - 55 C | + 175 C | 79 W | Enhancement | Reel | 934055699118 | |||||
Mfr: PHP29N08T,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHP29N08T/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 27 A | 50 mOhms | - 30 V, 30 V | 3 V | 19 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | 934057126127 | ||||
Mfr: PMN23UN,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs UTRENCHMOS (TM) FET | Not Available Online | Si | 20 V | Reel | PMN23UN /T3 | |||||||||||||||||
Not Available Online | Si | 30 V | Reel | PMN40LN /T3 | ||||||||||||||||||
Not Available Online | Si | 30 V | Reel | PMN45EN /T2 | ||||||||||||||||||
Mfr: PSMN070-200B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | 200 V | Reel | PSMN070-200B /T3 | |||||||||||||||||
Mfr: PHB45NQ15T,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 45.1 A | 42 mOhms | - 20 V, 20 V | 2 V | 32 nC | - 55 C | + 175 C | 230 W | Enhancement | Reel | 934058108118 | ||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 75 A | 150 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | BUK7515-100A,127 | |||||||
Mfr: BUK9507-30B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 108 A | 5 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK9507-30B,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 75 A | 8.8 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 230 W | Enhancement | Rail | PSMN009-100P,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 35 A | 70 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 250 W | Enhancement | Rail | PSMN070-200P,127 | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 110 V | 18 A | 90 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 79 W | Enhancement | Rail | PHP18NQ11T,127 |