Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NX2301P,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX2301P/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 2 A | 120 mOhms | 8 V | 500 mV | 4.5 nC | - 55 C | + 150 C | 710 mW | Enhancement | Reel | 934064624215 | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 350 mA | 1.4 Ohms | 8 V | 600 mV | 680 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934065635115 | |||||
Mfr: PSMNR90-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMNR90-30BL/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 120 A | 1 mOhms | 20 V | 1.3 V | 118 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934065173118 | ||||
Mfr: PSMN102-200Y,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN102-200Y/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 200 V | 21.5 A | 102 mOhms | 20 V | 2 V | 30.7 nC | - 55 C | + 150 C | 113 W | Enhancement | Reel | 934061323115 | ||||
Mfr: PSMN5R0-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN5R0-30YL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 91 A | 5 mOhms | 20 V | 1.3 V | 29 nC | - 55 C | + 175 C | 61 W | Enhancement | Reel | 934063075115 | ||||
Mfr: BUK6Q66-60PJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK6Q66-60P/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | P-Channel | 1 Channel | 60 V | 20 A | 66 mOhms | 20 V | 2.7 V | 19 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934670275118 | ||||
Mfr: BUK6D23-40EZ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK6D23-40E/SOT1220/DFN2020MD- | 0In Stock | SMD/SMT | N-Channel | 40 V | 19 A | 17 mOhms | 20 V | 1.7 V | - 55 C | + 175 C | 15 W | Enhancement | Reel | 934660304184 | ||||||||
Mfr: BUK9Y19-55B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y19-55B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 55 V | 46 A | 17.3 mOhms | 15 V | 2 V | 18 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934058366115 | ||||
Mfr: PSMN013-80YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN013-80YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 60 A | 19.8 mOhms | 20 V | 2 V | 37 nC | - 55 C | + 175 C | 106 W | Enhancement | Reel | 934063934115 | ||||
Mfr: 2N7002PW,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 2N7002PW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 310 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934064137115 | ||||
Mfr: PSMN5R5-60YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN5R5-60YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 8.3 mOhms | 20 V | 4.6 V | 56 nC | - 55 C | + 175 C | 130 W | Enhancement | Reel | 934064397115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 350 mA | 1.6 Ohms | 20 V | 1.1 V | 600 pC | - 55 C | + 150 C | 440 mW | Enhancement | Reel | 934064284115 | |||||
Mfr: NX1029X,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX1029X/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 50 V, 60 V | 170 mA, 300 mA | 1.6 Ohms, 7.5 Ohms | 20 V | 1.1 V | 250 pC, 500 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | 934065643115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 30 V | 350 mA | 1.4 Ohms | 8 V | 600 mV | 680 pC | - 55 C | + 150 C | 445 mW | Enhancement | Reel | 934065637115 | |||||
0In Stock | Si | SMD/SMT | SOT-666-6 | N-Channel | 2 Channel | 30 V | 400 mA | 1.4 Ohms | 8 V | 600 mV | 680 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | 934065632115 | |||||
Mfr: PSMN9R1-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN9R1-30YL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 57 A | 9.1 mOhms | 20 V | 1.3 V | 8.4 nC | - 55 C | + 175 C | 52 W | Enhancement | Reel | 934064948115 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 320 mA | 1.6 Ohms | 20 V | 900 mV | 720 pC | - 55 C | + 150 C | 320 mW | Enhancement | Reel | 934064989115 | |||||
0In Stock | Si | SMD/SMT | TSSOP-6 | P-Channel | 2 Channel | 50 V | 160 mA | 7.5 Ohms | 20 V | 2.1 V | 350 pC | - 55 C | + 150 C | 280 mW | Enhancement | Reel | 934065308115 | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 50 V | 150 mA | 7.5 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934065305115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 30 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934003470215 | ||||||
Mfr: PMGD780SN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMGD780SN/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 60 V | 490 mA | 780 mOhms | 20 V | 1 V | 1.05 nC | - 55 C | + 150 C | 410 mW | Enhancement | Reel | 934057709115 | ||||
Mfr: PSMN2R5-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN2R5-30YL/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 30 V | 100 A | 2.5 mOhms | 20 V | 2.15 V | 57 nC | - 55 C | + 175 C | 88 W | Enhancement | Reel | 934063071115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel | 2 Channel | 20 V | 5.3 A | 40 mOhms | 12 V | 900 mV | 14.4 nC | - 55 C | + 150 C | 490 mW | Enhancement | Reel | 934066581184 | |||||
0In Stock | Si | SMD/SMT | LFPAK56-8 | P-Channel | 1 Channel | 80 V | 35 A | 55 mOhms | 20 V | 2.8 V | 40 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | 934669256115 | |||||
Mfr: BUK6D215-80PX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK6D215-80P/SOT1220/DFN2020MD | Not Available Online | Reel | 934670078115 934670000000 |