Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | TSSOP-6 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-2020-6 | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | ||||||||||||||||||
Not Available Online | Si | SMD/SMT | LFPAK-56-5 | P-Channel | 1 Channel | 60 V | 40 A | 32 mOhms | - 20 V, 20 V | 3 V | 52.9 nC | - 55 C | + 175 C | 106 W | Enhancement | ||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | ||||||||||||||||||
Not Available Online | Si |