Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9608-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 125 A | 7.5 mOhms | - 10 V, 10 V | 1 V | 92 nC | - 55 C | + 175 C | 253 W | Enhancement | Reel | 934055645118 | ||||
Mfr: BUK9615-100A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | 100 V | Reel | 934055416118 | |||||||||||||||||
Mfr: BUK625R0-40C,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 40V 90A | Not Available Online | Si | 40 V | Reel | ||||||||||||||||||
Mfr: PSMN5R0-100PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN5R0-100PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | 100 V | Tube | 934065172127 | |||||||||||||||
Mfr: PSMN8R0-30YL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | LFPAK-33-8 | Reel | |||||||||||||||||
Mfr: PMN230ENEX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 60 V | 2 A | 222 mOhms | - 20 V, 20 V | 1.3 V | 5 nC | - 55 C | + 150 C | 1.14 W | Enhancement | Reel | 934660261115 | ||||
Mfr: BUK7Y07-30B,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHANNEL TRENCHMOS STANDARD LEVEL FET | Not Available Online | Si | 30 V | Reel | 934063315115 | |||||||||||||||||
Mfr: BUK962R6-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066442118 | |||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | |||||||||||||||||||
Mfr: BUK9529-100B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 46 A | 27 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK9529-100B,127 | ||||||
Mfr: BUK9509-40B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 40 V | Tube | BUK9509-40B | |||||||||||||||||
Not Available Online | Si | Tube | BUK9516-55A | |||||||||||||||||||
Mfr: BUK98150-55A,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | 55 V | Reel | BUK98150-55A /T3 | |||||||||||||||||
Mfr: PHB20NQ20T,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 200 V | Reel | PHB20NQ20T /T3 | |||||||||||||||
Mfr: BUK762R0-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066433118 | |||||||||||||||
Not Available Online | Si | 30 V | Reel | PMN45EN /T3 | ||||||||||||||||||
Mfr: BUK9610-100B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 100 V | Reel | 934057115118 | |||||||||||||||||
Mfr: PSMN4R3-30PL,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R3-30PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 30 V | 100 A | 4.3 mOhms | - 20 V, 20 V | 1.3 V | 41.5 nC | - 55 C | + 175 C | 103 W | Enhancement | Tube | 934063918127 | ||||
Mfr: BUK7506-55B,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | 55 V | Tube | BUK7506-55B | |||||||||||||||||
Mfr: PSMN1R1-30EL,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 30V 1.3 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 30 V | 120 A | 1.3 mOhms | - 20 V, 20 V | 1.7 V | 243 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065159127 | ||||
Mfr: PMN35EN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 30 V, 5.1 A N-CH TRENCH MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: PSMN027-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 100V 26.8 MOHMS STD LVL MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | 100 V | Tube | ||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Mfr: PSMN4R2-60PLQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN4R2-60PL/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 130 A | 8.6 mOhms | - 20 V, 20 V | 2.45 V | 151 nC | - 55 C | + 175 C | 263 W | Enhancement | Tube | 934067502127 | ||||
Mfr: PSMN5R6-100XS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 100V 5.6 MOHMS STD LVL MOSFET | Not Available Online | Si | Through Hole | TO-220-3 | Tube |