Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Mfr: PMN25UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs 20V 6 A N-CH TRENCH MOSFET | Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: BUK7613-100E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7613-100E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 72 A | 10.2 mOhms | - 20 V, 20 V | 3 V | 69.4 nC | - 55 C | + 175 C | 182 W | Enhancement | Reel | 934066665118 | ||||
Mfr: PSMN8R5-100PSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN8R5-100PS/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 22.6 mOhms | - 20 V, 20 V | 4 V | 111 nC | - 55 C | + 175 C | 263 W | Enhancement | Tube | 934067376127 | ||||
Mfr: BUK765R3-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 75 A | 4.2 mOhms | - 20 V, 20 V | 3 V | 35.5 nC | - 55 C | + 175 C | 137 W | Enhancement | Reel | 934066437118 | ||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||||
Mfr: BUK965R4-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS logic level FET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066445118 | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | 20 V | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 12 V | 15 A | 11.5 mOhms | - 8 V, 8 V | 900 mV | 40 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | 934661017115 | |||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-96-1-8 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 |