Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN3R9-60PSQ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 130 A | 2.94 mOhms | - 20 V, 20 V | 3 V | 103 nC | - 55 C | + 175 C | 263 W | Enhancement | Tube | 934067464127 | ||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK7907-55AIE TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHPLUS MOSFET | Not Available Online | Si | Through Hole | TO-220-5 | N-Channel | 1 Channel | 55 V | 140 A | 7 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 272 W | Enhancement | Rail | BUK7907-55AIE,127 | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | 55 V | Tube | BUK7535-55A | ||||||||||||||||
Mfr: PSMN1R5-40ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 40V 1.6 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.6 mOhms | - 20 V, 20 V | 3 V | 133 nC | - 55 C | + 175 C | 338 W | Enhancement | Tube | 934065161127 | ||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 8.7 A | 400 mOhms | - 30 V, 30 V | - 55 C | + 175 C | 88 W | Enhancement | PHP9NQ20T,127 | ||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Mfr: BUK9E06-55A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 55V 154A 3Pin(3+Tab) | Not Available Online | Si | 55 V | Tube | ||||||||||||||||||
Mfr: PHK31NQ03LT,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs MOSFET N-CH 30V 30.4A | Not Available Online | Si | 30 V | Reel | ||||||||||||||||||
Mfr: BUK7628-100A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 47 A | 28 mOhms | - 20 V, 20 V | 4 V | - 55 C | + 175 C | 166 W | Enhancement | Reel | 934055882118 | |||||
Mfr: BUK95180-100A,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs RAIL PWR-MOS | Not Available Online | Si | 100 V | Tube | BUK95180-100A | |||||||||||||||||
Mfr: PSMN1R6-30BL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Std N-chanMOSFET | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 30 V | 100 A | 1.9 mOhms | - 20 V, 20 V | 1.3 V | 212 nC | - 55 C | + 175 C | 306 W | Enhancement | Reel | 934066338118 | ||||
Mfr: PMN50XP,165 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCH 30V G3-TAPE2 | Not Available Online | Si | 20 V | Reel | PMN50XP /T2 | |||||||||||||||||
Mfr: BUK7604-40A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | 40 V | Reel | BUK7604-40A /T3 | |||||||||||||||||
Mfr: BUK954R2-55B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 55 V | 191 A | 3.7 mOhms | - 15 V, 15 V | - 55 C | + 175 C | 300 W | Enhancement | Rail | BUK954R2-55B,127 | ||||||
Mfr: PSMN050-80PS,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CH 80V 50 mOhm Standard MOSFET | Not Available Online | Si | Tube | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: BUK7E1R9-40E,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-channel TrenchMOS standard level FET | Not Available Online | Si | Through Hole | I2PAK-3 | N-Channel | 1 Channel | 40 V | 120 A | 1.5 mOhms | - 20 V, 20 V | 3 V | 118 nC | - 55 C | + 175 C | 324 W | Enhancement | Tube | 934066982127 | ||||
Not Available Online | Si | 20 V | Reel | 934066849115 | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube |