Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 860 mA | 350 mOhms | 12 V | 500 mV | 720 pC | - 55 C | + 150 C | 410 mW | Enhancement | Reel | 934057731115 | |||||
Mfr: BUK6D72-30EX TTI: BUK6D72-30EX Nexperia Availability: 0In StockMOSFETs BUK6D72-30E/SOT1220/SOT1220 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel | 1 Channel | 30 V | 11 A | 72 mOhms | 20 V | 1 V | 3.3 nC | - 55 C | + 175 C | 15 W | Enhancement | Reel | 934660949115 | ||||
Mfr: BUK6Y14-40PX TTI: BUK6Y14-40PX Nexperia Availability: Not Available OnlineMOSFETs BUK6Y14-40P/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | LFPAK-56-4 | P-Channel | 1 Channel | 40 V | 64 A | 14 mOhms | 20 V | 3 V | 42.7 nC | - 55 C | + 175 C | 110 W | Enhancement | Reel | 934661181115 | ||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | Reel | 934068546115 | |||||||||||||||||
Mfr: BUK964R2-80E,118 TTI: BUK964R2-80E,118 Nexperia Availability: 0In StockMOSFETs BUK964R2-80E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | 10 V | 1.7 V | 123 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | 934066493118 | ||||
Mfr: PSMN069-100YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN069-100YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 90 V | 12 A | 130 mOhms | 20 V | 3 V | 14 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064536115 | ||||
Mfr: PSMN3R9-25MLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN3R9-25MLC/SOT1210/mLFPAK | 0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 25 V | 70 A | 5.55 mOhms | 20 V | 2.15 V | 9.7 nC | - 55 C | + 175 C | 69 W | Enhancement | Reel | 934066945115 | ||||
Mfr: PSMN7R0-30MLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN7R0-30MLC/SOT1210/mLFPAK | 0In Stock | Si | SMD/SMT | LFPAK-33-8 | N-Channel | 1 Channel | 30 V | 67 A | 9 mOhms | 20 V | 2.15 V | 17.9 nC | - 55 C | + 175 C | 57 W | Enhancement | Reel | 934066939115 | ||||
Mfr: BUK768R1-40E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK768R1-40E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 40 V | 75 A | 7.2 mOhms | 20 V | 2.4 V | 24 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | 934066438118 | ||||
Mfr: PMCPB5530X,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PMCPB5530X/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel, P-Channel | 2 Channel | 20 V | 5.3 A | 70 mOhms | 12 V | 650 mV | 14.4 nC, 8.1 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066582115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | N-Channel | 1 Channel | 30 V | 13 A | 14.5 mOhms | 20 V | 1 V | 13.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | 934066621115 | |||||
Mfr: BUK9Y12-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y12-100E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 85 A | 9.5 mOhms | 15 V | 1.7 V | 64 nC | - 55 C | + 175 C | 238 W | Enhancement | Reel | 934067035115 | ||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 12 V | 11.8 A | 15 mOhms | 12 V | 900 mV | 100 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | 934066615115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 30 V | 1 V | - 65 C | + 150 C | 830 mW | Enhancement | Reel | 934003470235 | ||||||
0In Stock | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 7.9 A | 37 mOhms | 12 V | 900 mV | 23 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | 934066872115 | |||||
Mfr: BUK9Y19-100E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9Y19-100E/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 56 A | 18 mOhms | 10 V | 1.4 V | 39 nC | - 55 C | + 175 C | 167 W | Enhancement | Reel | 934066629115 | ||||
Mfr: NX3008PBKV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs NX3008PBKV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | P-Channel | 2 Channel | 30 V | 220 mA | 2.8 Ohms | 8 V | 900 mV | 550 pC | - 55 C | + 150 C | 1.09 W | Enhancement | Reel | 934065633115 | ||||
Mfr: BUK9Y14-40B,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y14-40B/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 56 A | 14 mOhms | 15 V | 2.3 V | 21 nC | - 55 C | + 175 C | 85 W | Enhancement | Reel | 934060172115 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 50 mOhms | 20 V | 2 V | 30 nC | - 55 C | + 175 C | 107 W | Enhancement | Reel | 934055809118 | |||||
Mfr: BUK7J2R4-80MX TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7J2R4-80M/SOT1023/LFPAK56E | 0In Stock | Si | SMD/SMT | LFPAK56E-4 | N-Channel | 1 Channel | 80 V | 231 A | 2.4 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 175 C | 294 W | Enhancement | Reel | 934667068115 | ||||
0In Stock | Reel | 934067604125 | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-96-1-8 | P-Channel | 1 Channel | 20 V | 4.4 A | 55 mOhms | 12 V | 1.3 V | 7 nC | - 55 C | + 175 C | 660 mW | Enhancement | Reel | 934661339115 | |||||
0In Stock | Si | SMD/SMT | SC-70-3 | N-Channel | 1 Channel | 60 V | 320 mA | 1.6 Ohms | 20 V | 1.6 V | 600 pC | - 55 C | + 150 C | 310 mW | Enhancement | Reel | 934065731115 | |||||
Mfr: BUK7Q4R9-40HJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Q4R9-40H/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | N-Channel | 1 Channel | 40 V | 70 A | 4.9 mOhms | 20 V | 3.6 V | 29 nC | - 55 C | + 175 C | 84 W | Enhancement | Reel | 934670278118 | ||||
Mfr: BUK9Y113-100E,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK9Y113-100E/SOT669/LFPAK | Not Available Online | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 12 A | 97 mOhms | 15 V | 1.7 V | 8.4 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067041115 |