Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9875-100A,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE-7 PWR-MOS | Not Available Online | Si | 100 V | Reel | BUK9875-100A T/R | |||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: PSMN4R3-80ES,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-Ch 80V 4.3 mOhms | Not Available Online | Si | Through Hole | I2PAK-3 | 80 V | Tube | 934065164127 | |||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||||||
Mfr: BUK653R5-55C,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 55V 120A | Not Available Online | Si | 55 V | Tube | ||||||||||||||||||
Mfr: PSMN017-30LL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs N-CHAN 30V 15A | Not Available Online | Si | SMD/SMT | DFN-3333-8 | Reel | |||||||||||||||||
Mfr: BUK763R4-30,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 30V 198A 3pin(2+Tab) | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 30 V | Reel | 934060027118 | |||||||||||||||
Mfr: PSMN165-200K,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | 200 V | Reel | PSMN165-200K /T3 | |||||||||||||||||
Mfr: BUK9245-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 MOSFET | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 28 A | 40 mOhms | - 15 V, 15 V | 2 V | 14 nC | - 55 C | + 175 C | 70 W | Enhancement | Reel | 934056853118 | ||||
Mfr: BUK9629-100B,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 46 A | 27 mOhms | - 15 V, 15 V | 1.1 V | 33 nC | - 55 C | + 175 C | 157 W | Enhancement | Reel | 934057743118 | ||||
Not Available Online | Si | SMD/SMT | DFN-1006-3 | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | Tube | ||||||||||||||||||
Not Available Online | Si | 20 V | Reel | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | MLPAK33-WF-8 | N-Channel | 1 Channel | 40 V | 51 A | 9.5 mOhms | - 20 V, 20 V | 3.6 V | 14 nC | - 55 C | + 175 C | 47 W | Enhancement | Reel | 9.3467E+11 | |||||
Mfr: BUK7616-55A,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TAPE13 PWR-MOS | Not Available Online | Si | 55 V | Reel | BUK7616-55A /T3 | |||||||||||||||||
Mfr: PHP20NQ20T,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHP20NQ20T/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 20 A | 130 mOhms | - 20 V, 20 V | 2 V | 65 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | 934055762127 | ||||
Mfr: PHP33NQ20T,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PHP33NQ20T/SOT78/SIL3P | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 32.7 A | 77 mOhms | - 20 V, 20 V | 2 V | 32.2 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | 934058107127 | ||||
Not Available Online | Si | 934666019118 | ||||||||||||||||||||
Not Available Online | Si | Through Hole | I2PAK-3 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | LFPAK-33-8 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-669-5 | |||||||||||||||||||
Mfr: BXK9Q29-60EJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT8002-3 | N-Channel | 1 Channel | 60 V | 21 A | 29 mOhms | - 20 V, 20 V | 1.7 V | 12 nC | - 55 C | + 175 C | 27 W | Enhancement | Reel | 934668111118 | ||||
Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 |