Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BUK9Q17-80LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q17-80L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670297118 934670000000 | |||||||||||||||||||
Mfr: BUK9Q16-100LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q16-100L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670289118 934670000000 | |||||||||||||||||||
Mfr: BUK9Q19-100LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q19-100L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670294118 934670000000 | |||||||||||||||||||
Mfr: BUK9Q22-80LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q22-80L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670290118 934670000000 | |||||||||||||||||||
Mfr: BUK764R0-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK764R0-40E/SOT404/D2PAK | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | 40 V | Reel | 934066436118 | |||||||||||||||
Mfr: PSMN6R5-80BS,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN6R5-80BS/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 73 V | 100 A | 6.9 mOhms | - 20 V, 20 V | 2.3 V | 71 nC | - 55 C | + 175 C | 210 W | Enhancement | Reel | 934066202118 | ||||
Mfr: BUK761R6-40E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK761R6-40E/SOT404/D2PAK | 0In Stock | Si | 40 V | Reel | 934066498118 | |||||||||||||||||
Mfr: BUK961R6-40E,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK961R6-40E/SOT404/D2PAK | Not Available Online | Si | 40 V | Reel | 934066507118 | |||||||||||||||||
Mfr: BUK6Q100-80PJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK6Q100-80P/SOT8002/MLPAK33 | Not Available Online | Reel | 934670269118 934670000000 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | DFN2020M-6 | P-Channel | 1 Channel | 12 V | 16 A | 8.8 mOhms | 8 V | 900 mV | 32 nC | - 55 C | + 150 C | 18 W | Enhancement | Reel | 934666072115 | |||||
Mfr: BUK9Y7R2-60RAX TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y7R2-60RA/SOT669/LFPAK | 0In Stock | SOT-669-5 | Reel | 934668843115 | ||||||||||||||||||
Mfr: BUK7T1R4-100LJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK7T1R4-100L/SOT8005A/CCPAK12 | Not Available Online | Si | SMD/SMT | CCPAK1212i-12 | N-Channel | 1 Channel | 100 V | 355 A | 1.35 mOhms | 20 V | 4 V | 228 nC | - 55 C | + 175 C | 935 W | Enhancement | Reel | 934669586118 934670000000 | ||||
Mfr: BUK763R9-60E,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK763R9-60E/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 100 A | 8.5 mOhms | - 20 V, 20 V | 4.5 V | 103 nC | - 55 C | + 175 C | 263 W | Enhancement | Reel | 934066473118 | ||||
Mfr: PMV75UP,215 TTI: PMV75UP 215 Nexperia Availability: Not Available OnlineMOSFETs SOT23 P-CH 20V 2.5A | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.2 A | 77 mOhms | - 12 V, 12 V | 900 mV | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
Mfr: PMPB05R0ENX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934670042115 934670000000 | |||||||||||||||||||
Mfr: PSMN1R9-80SSJJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PSMN1R9-80SSJ/SOT1235/LFPAK88 | Not Available Online | Reel | 934668818118 934670000000 | |||||||||||||||||||
Mfr: BUK964R2-80E,118 TTI: BUK964R2-80E 118 Nexperia Availability: 0In StockMOSFETs SOT404 N-CH 80V 120A | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 80 V | 120 A | 4.2 mOhms | - 10 V, 10 V | 1.7 V | 123 nC | - 55 C | + 175 C | 349 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | 60 V | Reel | 2N7002K T/R | ||||||||||||||||
Mfr: PHP27NQ11T,127 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs TRENCHMOS (TM) FET | Not Available Online | Si | 110 V | Tube | 934058502127 | |||||||||||||||||
Mfr: PH9030AL,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 30V 63A 5-Pin(4+Tab) | Not Available Online | Si | 35 V | Reel | ||||||||||||||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: PMPB43XPE,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMPB43XPE/SOT1220/SOT1220 | Not Available Online | Si | SMD/SMT | DFN-2020MD-6 | P-Channel | 1 Channel | 20 V | 5 A | 48 mOhms | - 12 V, 12 V | 900 mV | 23.4 nC | - 55 C | + 150 C | 3.5 W | Enhancement | Reel | 934066877115 | ||||
Mfr: PSMN071-100NSEX TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN071-100NSE/SOT1220-2/DFN20 | 0In Stock | Si | SMD/SMT | DFN-2020M-6 | N-Channel | 1 Channel | 100 V | 9.8 A | 82.3 mOhms | - 20 V, 20 V | 3.6 V | 6.5 nC | - 55 C | + 175 C | 31 W | Enhancement | 934663731115 | |||||
Mfr: BUK7526-100B TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs HIGH PERF TRENCHMOS | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 49 A | 26 mOhms | - 20 V, 20 V | - 55 C | + 175 C | 157 W | Enhancement | Rail | BUK7526-100B,127 | ||||||
Not Available Online | Si | 25 V | Reel | PH9025L T/R |