• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BUK9M48-80LX
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9M48-80L/SOT1210/mLFPAK

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
N-Channel
80 V
15 A
38.3 mOhms
- 20 V, 20 V
1.7 V
1.4 nC
- 55 C
+ 175 C
50 W
Enhancement
Reel
934667694115
Datasheet
Mfr: BUK7S1R2-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7S1R2-40H/SOT1235/LFPAK88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
300 A
2.6 mOhms
- 20 V, 20 V
4.3 V
80 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934661103118
Datasheet
Mfr: PSMN030-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN030-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
29 A
24.7 mOhms
- 20 V, 20 V
2 V
13 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064398115
Datasheet
Mfr: PSMN1R5-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PSMN1R5-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.5 mOhms
- 20 V, 20 V
2.15 V
77.9 nC
- 55 C
+ 175 C
109 W
Enhancement
Reel
934064636115
Datasheet
Mfr: BUK9Y09-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y09-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
75 A
9 mOhms
- 15 V, 15 V
2.15 V
30 nC
- 55 C
+ 175 C
105.3 W
Enhancement
Reel
934063313115
Datasheet
Mfr: BUK9Y4R4-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y4R4-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
3.7 mOhms
- 10 V, 10 V
1.7 V
26.8 nC
- 55 C
+ 175 C
147 W
Enhancement
Reel
934067045115
Datasheet
Mfr: PMPB27EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB27EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
8.8 A
29 mOhms
- 20 V, 20 V
1 V
30 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066875115
Datasheet
Mfr: PMBF170,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMBF170/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
5 Ohms
- 20 V, 20 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933966340215
Datasheet
Mfr: PMN50EPEH
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMN50EPE/SOT457/SC-74

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
934660267125
Datasheet
Mfr: BUK9Y25-80E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y25-80E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
37 A
22.2 mOhms
- 15 V, 15 V
1.7 V
17.1 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
934067031115
Datasheet
Mfr: PSMN020-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN020-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
43 A
37 mOhms
- 20 V, 20 V
4.6 V
41 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
934064431115
Datasheet
Mfr: PMV160UP,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMV160UP/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
1.2 A
210 mOhms
- 8 V, 8 V
450 mV
3.3 nC
- 55 C
+ 150 C
480 mW
Enhancement
Reel
934064761215
Datasheet
Mfr: PSMN2R6-40YS,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PSMN2R6-40YS/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
2.6 mOhms
- 20 V, 20 V
4 V
63 nC
- 55 C
+ 175 C
131 W
Enhancement
Reel
934063932115
Datasheet
Mfr: BSS84AKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS84AKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
1 Channel
50 V
180 mA
7.5 Ohms
- 20 V, 20 V
2.1 V
350 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065306115
Datasheet
Mfr: BSP250,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSP250/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
30 V
3 A
250 mOhms
- 20 V, 20 V
1 V
10 nC
- 65 C
+ 150 C
1.65 W
Enhancement
Reel
934033450135
Datasheet
Mfr: PHB21N06LT,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PHB21N06LT/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
19 A
70 mOhms
- 15 V, 15 V
1 V
9.4 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934054570118
Datasheet
Mfr: PSMN6R0-30YL,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PSMN6R0-30YL/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
79 A
6 mOhms
- 20 V, 20 V
2.15 V
24 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
934063076115
Datasheet
Mfr: PSMN2R8-25MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R8-25MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
25 V
70 A
3.75 mOhms
- 20 V, 20 V
2.15 V
16.3 nC
- 55 C
+ 175 C
88 W
Enhancement
Reel
934066944115
Datasheet
Mfr: BSS84AKMB,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKMB/SOT883B/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
- 20 V, 20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065863315
Datasheet
Mfr: PSMN2R8-80BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R8-80BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
80 V
120 A
3 mOhms
- 20 V, 20 V
2 V
139 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065176118
Datasheet
Mfr: PSMN3R8-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R8-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
120 A
3.9 mOhms
- 20 V, 20 V
2 V
170 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065178118
Datasheet
Mfr: PSMN4R3-30BL,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R3-30BL/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
30 V
80 A
4.1 mOhms
- 20 V, 20 V
1.3 V
41.5 nC
- 55 C
+ 175 C
103 W
Enhancement
Reel
934066331118
Datasheet
Mfr: PSMN015-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN015-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
50 A
14.8 mOhms
- 20 V, 20 V
2 V
20.9 nC
- 55 C
+ 175 C
86 W
Enhancement
Reel
934066201118
Datasheet
Mfr: PSMN034-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN034-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
90 V
32 A
62 mOhms
- 20 V, 20 V
2 V
23.8 nC
- 55 C
+ 175 C
86 W
Enhancement
Reel
934066212118
Datasheet
Mfr: PSMN7R6-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN7R6-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
54 V
92 A
7.8 mOhms
- 20 V, 20 V
2 V
38.7 nC
- 55 C
+ 175 C
149 W
Enhancement
Reel
934066199118
  • ...
  • 15
  • 16
  • 17