Nexperia - MOSFETs
2,511 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSMN2R9-25YLC,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN2R9-25YLC/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | 25 V | Reel | 934065202115 | |||||||||||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1 A | 200 mOhms | - 8 V, 8 V | 650 mV | 2.6 nC | - 55 C | + 150 C | 360 mW | Enhancement | Reel | 934064763115 | |||||
Mfr: BUK6D140-80PX TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs BUK6D140-80P/SOT1220/DFN2020MD | Not Available Online | Reel | 934670270115 934670000000 | |||||||||||||||||||
Mfr: PSMN1R2-80CSEJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-80CSE/SOT8005A/CCPAK12 | 0In Stock | Si | SMD/SMT | CCPAK1212 | N-Channel | 1 Channel | 80 V | 375 A | 1.18 mOhms | - 20 V, 20 V | 3.6 V | 233 nC | - 55 C | + 175 C | 935 W | Enhancement | Reel | 934666615118 934670000000 | ||||
Mfr: BUK7Q7R5-40HJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK7Q7R5-40H/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | N-Channel | 1 Channel | 40 V | 55 A | 7.5 mOhms | 20 V | 3.6 V | 17 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | 934670280118 | ||||
Mfr: BUK9Q50-100LJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q50-100L/SOT8002/MLPAK33 | 0In Stock | Reel | 934670298118 934670000000 | |||||||||||||||||||
Mfr: PMV45EN-TR TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMV45EN-T/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | TO-236AB-3 | N-Channel | 1 Channel | 30 V | 5.4 A | 42 mOhms | 20 V | 2 V | 9.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | 934667312215 934667000000 | ||||
Mfr: BUK9Q7R0-40HJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Q7R0-40H/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | MLPAK33-8 | N-Channel | 1 Channel | 40 V | 62 A | 7 mOhms | 20 V | 2.05 V | 23 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | 934670281118 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 50 V | 130 mA | 10 Ohms | - 20 V, 20 V | 800 mV | - 65 C | + 150 C | 250 mW | Enhancement | Reel | 933946360215 | ||||||
0In Stock | SMD/SMT | N-Channel | 80 V | 35 A | 19.8 mOhms | - 20 V, 20 V | 1.7 V | - 55 C | + 175 C | 67 W | Enhancement | Reel | 934667702115 | |||||||||
0In Stock | Si | SMD/SMT | TO-236AB-3 | N-Channel | 1 Channel | 60 V | 360 mA | 1.6 Ohms | - 20 V, 20 V | 900 mV | 720 pC | - 55 C | + 150 C | 420 mW | Enhancement | Reel | 934064988215 | |||||
Mfr: BUK9640-100A,118 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9640-100A/SOT404/D2PAK | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 39 A | 39 mOhms | - 15 V, 15 V | 1 V | 48 nC | - 55 C | + 175 C | 158 W | Enhancement | Reel | 934056025118 | ||||
0In Stock | Si | SMD/SMT | TSSOP-6 | N-Channel, P-Channel | 2 Channel | 30 V | 200 mA, 350 mA | 1.4 Ohms | - 8 V, 8 V | 900 mV | 520 pC | - 55 C | + 150 C | 990 mW | Enhancement | Reel | 934065639115 | |||||
Mfr: PSMN014-40YS,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN014-40YS/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 40 V | 32 A | 14 mOhms | - 20 V, 20 V | 4 V | 12 nC | - 55 C | + 175 C | 56 W | Enhancement | Reel | 934064146115 | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 47 A | 28 mOhms | - 20 V, 20 V | 4 V | 66 nC | - 55 C | + 175 C | 166 W | Enhancement | Reel | 934056745118 | |||||
Mfr: PMGD280UN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMOSFETs PMGD280UN/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | N-Channel | 2 Channel | 20 V | 870 mA | 340 mOhms | - 8 V, 8 V | 450 mV | 890 pC | - 55 C | + 150 C | 400 mW | Enhancement | Reel | 934057726115 | ||||
Mfr: PSMN1R2-25YL,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PSMN1R2-25YL/SOT1023/4 LEADS | 0In Stock | Si | SMD/SMT | SOT-1023-4 | N-Channel | 1 Channel | 25 V | 100 A | 1.2 mOhms | - 20 V, 20 V | 1.3 V | 105 nC | - 55 C | + 150 C | 121 W | Enhancement | Reel | 934063812115 | ||||
Mfr: PXN017-30QLJ TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PXN017-30QL/SOT8002/MLPAK33 | 0In Stock | Si | SMD/SMT | SOT8002-1-8 | N-Channel | 1 Channel | 30 V | 12 A | 23.2 mOhms | - 20 V, 20 V | 2.2 V | 7.7 nC | - 55 C | + 150 C | 3.8 W | Enhancement | Reel | 934661596118 | ||||
Mfr: BUK9K18-40E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9K18-40E/SOT1205/LFPAK56D | 0In Stock | Si | SMD/SMT | LFPAK-56D-8 | N-Channel | 2 Channel | 40 V | 30 A | 17.1 mOhms | - 15 V, 15 V | 1.7 V | 14.5 nC | - 55 C | + 175 C | 38 W | Enhancement | Reel | 934067072115 | ||||
Mfr: BUK9Y72-80E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y72-80E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 80 V | 15 A | 65 mOhms | - 15 V, 15 V | 1.7 V | 7.9 nC | - 55 C | + 175 C | 45 W | Enhancement | Reel | 934067033115 | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 180 mA | 4.5 Ohms | - 10 V, 10 V | 800 mV | 340 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | 934067071115 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-6 | N-Channel | 2 Channel | 20 V | 5.3 A | 30 mOhms | - 12 V, 12 V | 650 mV | 14.4 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066581115 | |||||
Mfr: PMDPB70XPE,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs PMDPB70XPE/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | P-Channel | 2 Channel | 20 V | 4.2 A | 66 mOhms | - 12 V, 12 V | 1 V | 7.5 nC | - 55 C | + 150 C | 8.33 W | Enhancement | Reel | 934066844115 | ||||
Mfr: BUK9Y65-100E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y65-100E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 100 V | 19 A | 51.4 mOhms | - 15 V, 15 V | 1.7 V | 14 nC | - 55 C | + 175 C | 64 W | Enhancement | Reel | 934067039115 | ||||
Mfr: BUK9Y6R0-60E,115 TTI: Not Assigned Nexperia Availability: 0In StockMOSFETs BUK9Y6R0-60E/SOT669/LFPAK | 0In Stock | Si | SMD/SMT | SOT-669-5 | N-Channel | 1 Channel | 60 V | 100 A | 4.6 mOhms | - 15 V, 15 V | 1.7 V | 39.4 nC | - 55 C | + 175 C | 195 W | Enhancement | Reel | 934067018115 |