• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: NX3008CBKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3008CBKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
30 V
400 mA
1 Ohms, 2.8 Ohms
- 8 V, 8 V
900 mV
170 pC, 230 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
934065634115
Datasheet
Mfr: NX3008NBK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008NBK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
400 mA
1.4 Ohms
- 8 V, 8 V
600 mV
520 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065641215
Datasheet
Mfr: PSMN3R4-30BLE,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R4-30BLE/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
30 V
120 A
2.95 mOhms
- 20 V, 20 V
1.7 V
81 nC
- 55 C
+ 175 C
178 W
Enhancement
Reel
934066899118
Datasheet
Mfr: BUK9611-80E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9611-80E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
80 V
75 A
11 mOhms
- 10 V, 10 V
1.7 V
48.8 nC
- 55 C
+ 175 C
182 W
Enhancement
Reel
934066647118
Datasheet
Mfr: BUK7K5R1-30E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7K5R1-30E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
30 V
40 A
4.34 mOhms
- 20 V, 20 V
3 V
31.1 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
934066988115
Datasheet
Mfr: BUK9Y15-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y15-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
69 A
12.1 mOhms
- 15 V, 15 V
1.7 V
45.8 nC
- 55 C
+ 175 C
195 W
Enhancement
Reel
934067036115
Datasheet
Mfr: BUK9Y3R0-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y3R0-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
2.47 mOhms
- 15 V, 15 V
1.7 V
35.5 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
934067043115
Datasheet
Mfr: PMDPB85UPE,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PMDPB85UPE/SOT1118/HUSON6

Not Available Online

Call
or
View Details
Si
20 V
Reel
934066843115
Datasheet
Mfr: PMDPB58UPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB58UPE/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.5 A
58 mOhms, 58 mOhms
- 8 V, 8 V
950 mV
9.5 nC
- 55 C
+ 150 C
1.21 W
Enhancement
Reel
934066845115
Datasheet
Mfr: PSMNR90-40YSNX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMNR90-40YSN/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Power-SO8-4
N-Channel
1 Channel
40 V
320 A
970 uOhms
- 20 V, 20 V
3.6 V
135 nC
- 55 C
+ 175 C
268 W
Enhancement
934664046115
Datasheet
Mfr: BSH103,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSH103/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
850 mA
400 mOhms
- 8 V, 8 V
400 mV
2.1 nC
- 55 C
+ 150 C
750 mW
Enhancement
Reel
934054713215
Datasheet
Mfr: PSMN017-60YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN017-60YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
54 V
31 A
24.7 mOhms
- 20 V, 20 V
4 V
20 nC
- 55 C
+ 175 C
74 W
Enhancement
Reel
934064399115
Datasheet
Mfr: PSMN028-100YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN028-100YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
42 A
52 mOhms
- 20 V, 20 V
4.7 V
33 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064534115
Datasheet
Mfr: PHB45NQ10T,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PHB45NQ10T/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
75 V
Reel
934055802118
Datasheet
Mfr: PSMN1R8-40YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R8-40YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
1.8 mOhms
- 20 V, 20 V
1.05 V
96 nC
- 55 C
+ 175 C
272 W
Enhancement
Reel
934066914115
Datasheet
Mfr: PMG85XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMG85XP/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
P-Channel
1 Channel
20 V
2 A
115 mOhms
- 12 V, 12 V
1.15 V
7.2 nC
- 55 C
+ 150 C
725 mW
Enhancement
Reel
934064765115
Datasheet
Mfr: PMDPB55XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB55XP/SOT1118/HUSON6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.5 A
55 mOhms
- 12 V, 12 V
650 mV
16.5 nC
- 55 C
+ 150 C
8.3 W
Enhancement
Reel
934066506115
Datasheet
Mfr: PMZ220VPEYL
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMZ220VPE/SOT883/XQFN3

Not Available Online

Call
or
View Details
934666240315
934670000000
Datasheet
Mfr: BUK965R8-100E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK965R8-100E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
120 A
5.8 mOhms
- 10 V, 10 V
2.1 V
133 nC
- 55 C
+ 175 C
349 W
Enhancement
Reel
934066497118
Datasheet
Mfr: BUK762R6-60E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK762R6-60E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
120 A
1.97 mOhms
- 20 V, 20 V
3 V
140 nC
- 55 C
+ 175 C
324 W
Enhancement
Reel
934066664118
Datasheet
Mfr: PSMN9R8-30MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN9R8-30MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
50 A
12.4 mOhms
- 20 V, 20 V
1.95 V
5 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934066941115
Datasheet
Mfr: PSMN4R5-40BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R5-40BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
100 A
4.5 mOhms
- 20 V, 20 V
2 V
42.3 nC
- 55 C
+ 175 C
148 W
Enhancement
Reel
934066333118
Datasheet
Mfr: NX7002AK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX7002AK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
190 mA
4.5 Ohms
- 20 V, 20 V
1.1 V
330 pC
- 55 C
+ 150 C
325 mW
Enhancement
Reel
934066291215
Datasheet
Mfr: BUK768R3-60E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK768R3-60E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
75 A
5.9 mOhms
- 20 V, 20 V
2.4 V
43.1 nC
- 55 C
+ 175 C
137 W
Enhancement
Reel
934066644118
Datasheet
Mfr: BUK9Y3R5-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y3R5-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
3.6 mOhms
- 10 V, 10 V
1.4 V
30.2 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
934067044115
  • ...
  • 13
  • 14
  • 15