• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PSMN045-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN045-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
24 A
45 mOhms
- 20 V, 20 V
2 V
12.5 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064149115
Datasheet
Mfr: BSS138BKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138BKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
480 mV
600 pC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
934065728115
Datasheet
Mfr: BSS138P,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138P/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
- 20 V, 20 V
900 mV
720 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934064988215
Datasheet
Mfr: PMF170XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMF170XP/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
1 A
200 mOhms
- 8 V, 8 V
650 mV
2.6 nC
- 55 C
+ 150 C
360 mW
Enhancement
Reel
934064763115
Datasheet
Mfr: NX3008CBKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008CBKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel, P-Channel
2 Channel
30 V
200 mA, 350 mA
1.4 Ohms
- 8 V, 8 V
900 mV
520 pC
- 55 C
+ 150 C
990 mW
Enhancement
Reel
934065639115
Datasheet
Mfr: NX3008PBK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008PBK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
230 mA
4.1 Ohms
- 8 V, 8 V
600 mV
550 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065642215
Datasheet
Mfr: PSMN4R4-30MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R4-30MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
70 A
6 mOhms
- 20 V, 20 V
2.15 V
10.6 nC
- 55 C
+ 175 C
69 W
Enhancement
Reel
934066938115
Datasheet
Mfr: PSMN016-100BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN016-100BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
57 A
28.8 mOhms
- 20 V, 20 V
2 V
49 nC
- 55 C
+ 175 C
148 W
Enhancement
Reel
934066209118
Datasheet
Mfr: BUK9Y65-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y65-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
19 A
51.4 mOhms
- 15 V, 15 V
1.7 V
14 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
934067039115
Datasheet
Mfr: BUK9Y6R0-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y6R0-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
4.6 mOhms
- 15 V, 15 V
1.7 V
39.4 nC
- 55 C
+ 175 C
195 W
Enhancement
Reel
934067018115
Datasheet
Mfr: 2N7002,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
5 Ohms
- 30 V, 30 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
934003470215
Datasheet
Mfr: BUK9Y19-55B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y19-55B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
55 V
46 A
17.3 mOhms
- 15 V, 15 V
2 V
18 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934058366115
Datasheet
Mfr: BUK9Y14-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y14-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
56 A
14 mOhms
- 15 V, 15 V
2.3 V
21 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934060172115
Datasheet
Mfr: 2N7002PW,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002PW/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
310 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934064137115
Datasheet
Mfr: 2N7002BKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs 2N7002BKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
350 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934064284115
Datasheet
Mfr: PMGD780SN,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMGD780SN/SOT363/SC-88

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
490 mA
780 mOhms
- 20 V, 20 V
1 V
1.05 nC
- 55 C
+ 150 C
410 mW
Enhancement
Reel
934057709115
Datasheet
Mfr: BSS138BKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138BKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
1.6 V
600 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065731115
Datasheet
Mfr: BSS138PS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138PS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
900 mV
720 pC
- 55 C
+ 150 C
320 mW
Enhancement
Reel
934064989115
Datasheet
Mfr: BSS84AKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
50 V
150 mA
7.5 Ohms
- 20 V, 20 V
1.1 V
350 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065305115
Datasheet
Mfr: NX1029X,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX1029X/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
50 V, 60 V
170 mA, 300 mA
1.6 Ohms, 7.5 Ohms
- 20 V, 20 V
1.1 V
250 pC, 500 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
934065643115
Datasheet
Mfr: NX2301P,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX2301P/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2 A
120 mOhms
- 8 V, 8 V
500 mV
4.5 nC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
934064624215
Datasheet
Mfr: NX3008NBKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008NBKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
30 V
350 mA
1.4 Ohms
- 8 V, 8 V
600 mV
680 pC
- 55 C
+ 150 C
445 mW
Enhancement
Reel
934065637115
Datasheet
Mfr: NX3008NBKV,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008NBKV/SOT666/SOT6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-666-6
N-Channel
2 Channel
30 V
400 mA
1.4 Ohms
- 8 V, 8 V
600 mV
680 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
934065632115
Datasheet
Mfr: NX3008NBKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008NBKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
350 mA
1.4 Ohms
- 8 V, 8 V
600 mV
680 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065635115
Datasheet
Mfr: NX3008PBKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3008PBKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
2 Channel
30 V
220 mA
2.8 Ohms
- 8 V, 8 V
900 mV
550 pC
- 55 C
+ 150 C
1.09 W
Enhancement
Reel
934065633115
  • ...
  • 12
  • 13
  • 14