• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BUK966R5-60E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK966R5-60E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
75 A
6.5 mOhms
- 10 V, 10 V
1.4 V
48 nC
- 55 C
+ 175 C
182 W
Enhancement
Reel
934066653118
Datasheet
Mfr: BUK969R0-60E,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK969R0-60E/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
75 A
8 mOhms
- 10 V, 10 V
1.4 V
29.8 nC
- 55 C
+ 175 C
137 W
Enhancement
Reel
934066636118
Datasheet
Mfr: BUK9K18-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K18-40E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
40 V
30 A
17.1 mOhms
- 15 V, 15 V
1.7 V
14.5 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
934067072115
Datasheet
Mfr: BUK9Y43-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y43-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
22 A
38 mOhms
- 10 V, 10 V
1.4 V
8.2 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067024115
Datasheet
Mfr: BUK9Y72-80E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y72-80E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
15 A
65 mOhms
- 15 V, 15 V
1.7 V
7.9 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067033115
Datasheet
Mfr: BUK9Y21-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y21-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
33 A
17 mOhms
- 10 V, 10 V
1.4 V
7 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
934067048115
Datasheet
Mfr: BUK9Y4R8-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y4R8-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
3.3 mOhms
- 15 V, 15 V
1.7 V
50 nC
- 55 C
+ 175 C
238 W
Enhancement
Reel
934067017115
Datasheet
Mfr: PMPB19XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB19XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
- 12 V, 12 V
680 mV
28.8 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066871115
Datasheet
Mfr: PHB47NQ10T,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PHB47NQ10T/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
47 A
28 mOhms
- 20 V, 20 V
4 V
66 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
934056745118
Datasheet
Mfr: BUK9Q7R0-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Q7R0-40H/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
62 A
7 mOhms
20 V
2.05 V
23 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
934670281118
Datasheet
Mfr: BUK7Q7R5-40HJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK7Q7R5-40H/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
55 A
7.5 mOhms
20 V
3.6 V
17 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
934670280118
Datasheet
Mfr: BSH105,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSH105/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
1.05 A
200 mOhms
- 8 V, 8 V
400 mV
3.9 nC
- 55 C
+ 150 C
417 mW
Enhancement
Reel
934054715235
Datasheet
Mfr: BSS84,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS84/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
800 mV
- 65 C
+ 150 C
250 mW
Enhancement
Reel
933946360215
Datasheet
Mfr: BST82,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BST82/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
190 mA
10 Ohms
- 20 V, 20 V
1 V
- 65 C
+ 150 C
830 mW
Enhancement
Reel
933733110215
Datasheet
Mfr: PSMN1R2-25YL,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R2-25YL/SOT1023/4 LEADS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
25 V
100 A
1.2 mOhms
- 20 V, 20 V
1.3 V
105 nC
- 55 C
+ 150 C
121 W
Enhancement
Reel
934063812115
Datasheet
Mfr: PMGD280UN,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs PMGD280UN/SOT363/SC-88

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
20 V
870 mA
340 mOhms
- 8 V, 8 V
450 mV
890 pC
- 55 C
+ 150 C
400 mW
Enhancement
Reel
934057726115
Datasheet
Mfr: PSMN011-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN011-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
47 A
11 mOhms
- 20 V, 20 V
4 V
45 nC
- 55 C
+ 175 C
117 W
Enhancement
Reel
934064151115
Datasheet
Mfr: PSMN018-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN018-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
45 A
15 mOhms
- 20 V, 20 V
4 V
26 nC
- 55 C
+ 175 C
89 W
Enhancement
Reel
934064152115
Datasheet
Mfr: PSMN045-80YS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN045-80YS/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
80 V
24 A
45 mOhms
- 20 V, 20 V
2 V
12.5 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934064149115
Datasheet
Mfr: BSS138BKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138BKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
480 mV
600 pC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
934065728115
Datasheet
Mfr: BSS138P,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS138P/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236AB-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
- 20 V, 20 V
900 mV
720 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934064988215
Datasheet
Mfr: PMF170XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMF170XP/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
1 A
200 mOhms
- 8 V, 8 V
650 mV
2.6 nC
- 55 C
+ 150 C
360 mW
Enhancement
Reel
934064763115
Datasheet
Mfr: NX3008CBKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008CBKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
N-Channel, P-Channel
2 Channel
30 V
200 mA, 350 mA
1.4 Ohms
- 8 V, 8 V
900 mV
520 pC
- 55 C
+ 150 C
990 mW
Enhancement
Reel
934065639115
Datasheet
Mfr: NX3008PBK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008PBK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
230 mA
4.1 Ohms
- 8 V, 8 V
600 mV
550 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065642215
Datasheet
Mfr: PSMN4R4-30MLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN4R4-30MLC/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
70 A
6 mOhms
- 20 V, 20 V
2.15 V
10.6 nC
- 55 C
+ 175 C
69 W
Enhancement
Reel
934066938115
  • ...
  • 11
  • 12
  • 13