• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: BUK9K29-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K29-100E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
100 V
30 A
25.1 mOhms
- 15 V, 15 V
1.7 V
5.6 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
934066975115
Datasheet
Mfr: BUK9Y15-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y15-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
53 A
12.1 mOhms
- 15 V, 15 V
1.7 V
17.2 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
934067022115
Datasheet
Mfr: BUK9Y25-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y25-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
34 A
21.5 mOhms
- 10 V, 10 V
1.4 V
12 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
934067023115
Datasheet
Mfr: BUK9Y7R2-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y7R2-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
100 A
5.4 mOhms
- 15 V, 15 V
1.7 V
35 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
934067019115
Datasheet
Mfr: PMPB47XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB47XP/SOT1220/SOT1220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
5 A
47 mOhms
- 12 V, 12 V
900 mV
21 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066876115
Datasheet
Mfr: BUK7Y13-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7Y13-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
58 A
13 mOhms
- 20 V, 20 V
4.4 V
19 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934060169115
Datasheet
Mfr: BUK9D120-60PX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9D120-60P/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
60 V
3 A
256 mOhms
- 20 V, 20 V
2.5 V
12 nC
- 55 C
+ 175 C
15 W
Enhancement
Reel
934666458115
Datasheet
Mfr: PSMN2R6-80YSFX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R6-80YSF/SOT1023/4 LEADS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
80 V
231 A
2.4 mOhms
- 20 V, 20 V
4 V
85 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934666120115
Datasheet
Mfr: PMV40UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV40UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.9 A
47 mOhms
8 V
700 mV
9.3 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667311215
934667000000
Datasheet
Mfr: BUK4D38-20PZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK4D38-20P/SOT1220/DFN2020MD-

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
P-Channel
1 Channel
20 V
18 A
38 mOhms
- 12 V, 12 V
1.3 V
10.6 nC
- 55 C
+ 175 C
19 W
Enhancement
Reel
934661484184
Datasheet
Mfr: PMV30UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV30UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.7 A
36 mOhms
8 V
700 mV
7.4 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667313215
934667000000
Datasheet
Mfr: BSS123,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS123/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
150 mA
6 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
250 mW
Enhancement
Reel
933946340215
Datasheet
Mfr: NX3020NAK-QR
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX3020NAK-Q/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
250 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
390 mW
Enhancement
Reel
934669253215
Datasheet
Mfr: PSMN1R3-80SSFJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PSMN1R3-80SSF/SOT1235/LFPAK88

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
80 V
335 A
1.2 mOhms
20 V
3 V
164 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
934666125118
Datasheet
Mfr: BSS84AKM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKM/SOT883/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
- 20 V, 20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065309315
Datasheet
Mfr: BSP250,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSP250/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
30 V
3 A
330 mOhms
- 20 V, 20 V
2.8 V
10 nC
- 65 C
+ 150 C
5 W
Enhancement
Reel
934033450115
Datasheet
Mfr: PSMN6R5-25YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN6R5-25YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
25 V
64 A
6.5 mOhms
- 20 V, 20 V
1.54 V
17.5 nC
- 55 C
+ 175 C
48 W
Enhancement
Reel
934066017115
Datasheet
Mfr: PSMN059-150Y,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN059-150Y/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
150 V
43 A
59 mOhms
- 20 V, 20 V
4 V
27.9 nC
- 55 C
+ 150 C
113 W
Enhancement
Reel
934061773115
Datasheet
Mfr: BUK9Y6R0-60RAX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK9Y6R0-60RA/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
SOT-669-5
Reel
934668842115
Datasheet
Mfr: NX3020NAKW-QX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX3020NAKW-Q/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
30 V
220 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
310 mW
Enhancement
Reel
934669254115
Datasheet
Mfr: BUK7K6R8-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7K6R8-40E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
40 V
40 A
5.8 mOhms
- 20 V, 20 V
3 V
28.9 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
934066989115
Datasheet
Mfr: BUK9Y59-60E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y59-60E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
16.7 A
51 mOhms
- 10 V, 10 V
1.7 V
6.1 nC
- 55 C
+ 175 C
37 W
Enhancement
Reel
934067025115
Datasheet
Mfr: 2N7002PS,125
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002PS/SOT363/SC-88

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSSOP-6
N-Channel
2 Channel
60 V
320 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
800 pC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
934064134125
Datasheet
Mfr: BUK9Y104-100B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y104-100B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
14.8 A
99 mOhms
- 15 V, 15 V
1.65 V
11 nC
- 55 C
+ 175 C
59 W
Enhancement
Reel
934063324115
Datasheet
Mfr: NX3008PBKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008PBKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
P-Channel
2 Channel
30 V
200 mA
2.8 Ohms
- 8 V, 8 V
600 mV
550 pC
- 55 C
+ 150 C
445 mW
Enhancement
Reel
934065638115
  • ...
  • 10
  • 11
  • 12