• Transistors
  • MOSFETs

Nexperia - MOSFETs

2,511 Results
2,511 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: 2N7002BKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 2N7002BKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel
1 Channel
60 V
350 mA
1.6 Ohms
- 20 V, 20 V
1.1 V
600 pC
- 55 C
+ 150 C
440 mW
Enhancement
Reel
934064288115
Datasheet
Mfr: PMG85XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMG85XP/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
P-Channel
1 Channel
20 V
2 A
115 mOhms
- 12 V, 12 V
1.15 V
7.2 nC
- 55 C
+ 150 C
725 mW
Enhancement
Reel
934064765115
Datasheet
Mfr: PSMN0R9-25YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN0R9-25YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
25 V
100 A
990 uOhms
- 20 V, 20 V
1.05 V
110 nC
- 55 C
+ 175 C
272 W
Enhancement
Reel
934065074115
Datasheet
Mfr: PSMN1R5-30YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R5-30YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
100 A
1.55 mOhms
- 20 V, 20 V
1.51 V
65 nC
- 55 C
+ 175 C
179 W
Enhancement
Reel
934065188115
Datasheet
Mfr: NX3008CBKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3008CBKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
N-Channel, P-Channel
2 Channel
30 V
400 mA
1 Ohms, 2.8 Ohms
- 8 V, 8 V
900 mV
170 pC, 230 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
934065634115
Datasheet
Mfr: NX3008NBK,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs NX3008NBK/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
400 mA
1.4 Ohms
- 8 V, 8 V
600 mV
520 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065641215
Datasheet
Mfr: PSMN1R8-40YLC,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R8-40YLC/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
1.8 mOhms
- 20 V, 20 V
1.05 V
96 nC
- 55 C
+ 175 C
272 W
Enhancement
Reel
934066914115
Datasheet
Mfr: PMDPB58UPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB58UPE/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.5 A
58 mOhms, 58 mOhms
- 8 V, 8 V
950 mV
9.5 nC
- 55 C
+ 150 C
1.21 W
Enhancement
Reel
934066845115
Datasheet
Mfr: BUK9611-80E,118
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK9611-80E/SOT404/D2PAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
80 V
75 A
11 mOhms
- 10 V, 10 V
1.7 V
48.8 nC
- 55 C
+ 175 C
182 W
Enhancement
Reel
934066647118
Datasheet
Mfr: BUK7K5R1-30E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7K5R1-30E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
30 V
40 A
4.34 mOhms
- 20 V, 20 V
3 V
31.1 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
934066988115
Datasheet
Mfr: BUK9K45-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9K45-100E/SOT1205/LFPAK56D

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
100 V
21 A
38.3 mOhms
- 15 V, 15 V
1.7 V
33.5 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
934066974115
Datasheet
Mfr: BUK9Y15-100E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y15-100E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
100 V
69 A
12.1 mOhms
- 15 V, 15 V
1.7 V
45.8 nC
- 55 C
+ 175 C
195 W
Enhancement
Reel
934067036115
Datasheet
Mfr: BUK9Y3R0-40E,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9Y3R0-40E/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
100 A
2.47 mOhms
- 15 V, 15 V
1.7 V
35.5 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
934067043115
Datasheet
Mfr: PSMN3R4-30BLE,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN3R4-30BLE/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
30 V
120 A
2.95 mOhms
- 20 V, 20 V
1.7 V
81 nC
- 55 C
+ 175 C
178 W
Enhancement
Reel
934066899118
Datasheet
Mfr: PSMN1R7-60BS,118
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN1R7-60BS/SOT404/D2PAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
120 A
2 mOhms
- 20 V, 20 V
2 V
137 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
934065175118
Datasheet
Mfr: BUK7Y13-40B,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK7Y13-40B/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
40 V
58 A
13 mOhms
- 20 V, 20 V
4.4 V
19 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934060169115
Datasheet
Mfr: BUK9D120-60PX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK9D120-60P/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
60 V
3 A
256 mOhms
- 20 V, 20 V
2.5 V
12 nC
- 55 C
+ 175 C
15 W
Enhancement
Reel
934666458115
Datasheet
Mfr: PSMN2R6-80YSFX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PSMN2R6-80YSF/SOT1023/4 LEADS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
80 V
231 A
2.4 mOhms
- 20 V, 20 V
4 V
85 nC
- 55 C
+ 175 C
294 W
Enhancement
Reel
934666120115
Datasheet
Mfr: PMV40UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV40UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
4.9 A
47 mOhms
8 V
700 mV
9.3 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667311215
934667000000
Datasheet
Mfr: BUK4D38-20PZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK4D38-20P/SOT1220/DFN2020MD-

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
P-Channel
1 Channel
20 V
18 A
38 mOhms
- 12 V, 12 V
1.3 V
10.6 nC
- 55 C
+ 175 C
19 W
Enhancement
Reel
934661484184
Datasheet
Mfr: PMV30UN-TR
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PMV30UN-T/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.7 A
36 mOhms
8 V
700 mV
7.4 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
934667313215
934667000000
Datasheet
Mfr: BSS123,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS123/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
150 mA
6 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
250 mW
Enhancement
Reel
933946340215
Datasheet
Mfr: NX3020NAK-QR
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs NX3020NAK-Q/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
250 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
390 mW
Enhancement
Reel
934669253215
Datasheet
Mfr: PSMN1R3-80SSFJ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
MOSFETs PSMN1R3-80SSF/SOT1235/LFPAK88

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
80 V
335 A
1.2 mOhms
20 V
3 V
164 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
934666125118
Datasheet
Mfr: BSS84AKM,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKM/SOT883/XQFN3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
50 V
230 mA
7.5 Ohms
- 20 V, 20 V
2.1 V
350 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
934065309315
  • ...
  • 9
  • 10
  • 11